Part Details for STM812LW16F by STMicroelectronics
Results Overview of STM812LW16F by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM812LW16F Information
STM812LW16F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for STM812LW16F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89K1562
|
Newark | Reset Circuit, Sot-147-4, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:4.63V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, No. Of Pins:4Pinsrohs Compliant: Yes |Stmicroelectronics STM812LW16F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
DISTI #
497-3350-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT143-4 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3995 In Stock |
|
$0.5178 / $1.1400 | Buy Now |
|
DISTI #
STM812LW16F
|
Avnet Americas | Reset Circuit, 1.2V-5.5V supply, 4.75V Threshold, 40 ?s Delay, Active-High/Low, Push-Pull, SOT-143-4 - Tape and Reel (Alt: STM812LW16F) COO: Singapore RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.5011 / $0.5116 | Buy Now |
|
DISTI #
511-STM812LW16F
|
Mouser Electronics | Supervisory Circuits 4.63V Reset 140ms RoHS: Compliant | 1471 |
|
$0.5220 / $1.1400 | Buy Now |
|
|
STMicroelectronics | Reset circuit COO: Singapore RoHS: Compliant Min Qty: 1 | 2481 |
|
$0.6800 / $1.2800 | Buy Now |
|
|
Future Electronics | STM8012 Series 4.63 V 140 ms Surface Mount Reset Circuit - SOT143-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.4400 / $0.4500 | Buy Now |
|
|
Rochester Electronics | STM812 - STM809/10/11/12 RESET RoHS: Compliant Status: Active Min Qty: 1 | 1850 |
|
$0.4083 / $0.6585 | Buy Now |
|
DISTI #
STM812LW16F
|
IBS Electronics | PROCESSOR SUPERVISOR 4.63V 1 ACTIVE HIGH/PUSH-PULL 4-PIN SOT-143 T/R Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.6160 / $0.6300 | Buy Now |
|
DISTI #
STM812LW16F
|
Avnet Silica | Reset Circuit 12V55V supply 475V Threshold 40 s Delay ActiveHighLow PushPull SOT1434 (Alt: STM812LW16F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | Silica - 12000 |
|
Buy Now | |
|
DISTI #
STM812LW16F
|
EBV Elektronik | Reset Circuit 12V55V supply 475V Threshold 40 s Delay ActiveHighLow PushPull SOT1434 (Alt: STM812LW16F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STM812LW16F by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM812LW16F
STM812LW16F Part Data Attributes
|
|
STM812LW16F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM812LW16F
STMicroelectronics
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.63V, PDSO4
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-143 | |
| Package Description | Tsop, To-253 | |
| Pin Count | 4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 24 Weeks | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G4 | |
| JESD-609 Code | e3 | |
| Length | 2.92 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSOP | |
| Package Equivalence Code | TO-253 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.12 Mm | |
| Supply Current-Max (Isup) | 0.015 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.2 V | |
| Supply Voltage-Nom (Vsup) | 3.6 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.92 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +4.63v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.3 Mm |
STM812LW16F Frequently Asked Questions (FAQ)
-
The internal oscillator can operate up to 16 MHz, but the maximum clock frequency depends on the voltage and temperature range. Refer to the datasheet for specific details.
-
To achieve the highest accuracy, use the internal voltage reference, select the correct ADC clock, and ensure the input impedance is within the recommended range. Also, consider using the ADC's built-in calibration feature.
-
The maximum current that can be sourced or sunk by the GPIO pins is 20 mA, but this value can be limited by the total current consumption of the device. Refer to the datasheet for specific details.
-
The STM812LW16F has a built-in watchdog timer that can be configured to reset the microcontroller in case of a fault. Refer to the datasheet for specific details on how to configure and use the watchdog timer.
-
The STM812LW16F can operate from 1.8 V to 3.6 V, but the recommended operating range is 2.0 V to 3.3 V for optimal performance and reliability.