-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STN951 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94M9690RL
|
Newark | Trans Bjt Single, Pnp, 60V, 5A, |Stmicroelectronics STN951 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 3774 |
|
$0.2990 / $0.4250 | Buy Now |
|
DISTI #
94M9690
|
Newark | Trans Bjt Single, Pnp, 60V, 5A, |Stmicroelectronics STN951 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3774 |
|
$0.2990 / $1.0600 | Buy Now |
|
DISTI #
497-7496-6-ND
|
DigiKey | TRANS PNP 60V 5A SOT-223 Min Qty: 1 Container: Digi-Reel |
870 Digi-Reel® |
|
$0.3444 / $1.0900 | Buy Now |
|
DISTI #
497-7496-1-ND
|
DigiKey | TRANS PNP 60V 5A SOT-223 Min Qty: 1 Container: Cut Tape |
870 Cut Tape |
|
$0.3444 / $1.0900 | Buy Now |
|
DISTI #
497-7496-2-ND
|
DigiKey | TRANS PNP 60V 5A SOT-223 Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.2243 / $0.2975 | Buy Now |
|
DISTI #
STN951
|
Avnet Americas | Single Bipolar Transistor, PNP, 60 V, 5 A, 1.6 W, SOT-223, 4 Pins, Surface Mount - Tape and Reel (Alt: STN951) COO: Singapore RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1956 / $0.2004 | Buy Now |
|
DISTI #
511-STN951
|
Mouser Electronics | Bipolar Transistors - BJT Lo Vltg fast switch pnp Pwr transistor RoHS: Compliant | 1175 |
|
$0.2330 / $1.0900 | Buy Now |
|
DISTI #
511-STN951
|
Mouser Electronics | Bipolar Transistors - BJT Lo Vltg fast switch pnp Pwr transistor RoHS: Compliant | 1100 |
|
$0.2330 / $1.0900 | Buy Now |
|
DISTI #
V36:1790_06564720
|
Arrow Electronics | Trans GP BJT PNP 60V 5A 1600mW 4-Pin(3+Tab) SOT-223 T/R COO: China RoHS: Exempt Min Qty: 4000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2443 | Americas - 2000 |
|
$0.2011 / $0.2217 | Buy Now |
|
|
STMicroelectronics | Low voltage fast-switching PNP power transistor COO: Singapore RoHS: Compliant Min Qty: 1 | 1100 |
|
$0.3500 / $1.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
STN951
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STN951
STMicroelectronics
Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant Package-4 | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 14 Weeks | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 5 A | |
| Collector-Emitter Voltage-Max | 60 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 10 | |
| JESD-30 Code | R-PDSO-G4 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 1.6 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 130 Mhz |
The recommended operating temperature range for the STN951 is -40°C to 85°C.
To ensure reliable communication, use a proper PCB layout, ensure signal integrity, and follow the recommended interface protocol and timing specifications.
The STN951 supports a maximum data transfer rate of up to 100 Mbps.
Yes, the STN951 is suitable for battery-powered devices due to its low power consumption and sleep mode capabilities.
Implement error detection and correction mechanisms, such as checksums and retries, to handle errors and exceptions during data transfer.