| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STP19NF20 | STMicroelectronics | $0.8600 | Power Field-Effect Transistor, 15A I(D), 200V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP19N20 vs STP19NF20 |
Part Details for STP19N20 by STMicroelectronics
Results Overview of STP19N20 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP19N20 Information
STP19N20 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
STP19N20 Part Data Attributes
|
|
STP19N20
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP19N20
STMicroelectronics
Power Field-Effect Transistor, 15A I(D), 200V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-220AB | |
| Package Description | To-220, 3 Pin | |
| Pin Count | 3 | |
| Similar Group | Tr0810021002yyyyyyyy9067 | |
| ECCN Code | EAR99 | |
| Avalanche Energy Rating (Eas) | 110 Mj | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 200 V | |
| Drain Current-Max (ID) | 15 A | |
| Drain-source On Resistance-Max | 0.16 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 26 Pf | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Packing Method | Tube | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 90 W | |
| Pulsed Drain Current-Max (IDM) | 60 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for STP19N20
This table gives cross-reference parts and alternative options found for STP19N20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP19N20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.