| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IRFIBC20GPBF | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, 1.7A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP3NB60FP vs IRFIBC20GPBF |
| IRFIBC20G | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, 1.7A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP3NB60FP vs IRFIBC20G |
| IRFIBC20GPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 1.7A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP3NB60FP vs IRFIBC20GPBF |
Part Details for STP3NB60FP by STMicroelectronics
Results Overview of STP3NB60FP by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP3NB60FP Information
STP3NB60FP by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STP3NB60FP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,600V V(BR)DSS,2.2A I(D),TO-220AB(FP) | 52 |
|
$0.6825 / $1.3650 | Buy Now |
|
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,600V V(BR)DSS,2.2A I(D),TO-220AB(FP) | 21 |
|
Buy Now | |
|
|
Vyrian | 790 |
|
RFQ |
US Tariff Estimator: STP3NB60FP by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STP3NB60FP Part Data Attributes
|
|
STP3NB60FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP3NB60FP
STMicroelectronics
Power Field-Effect Transistor, 2.2A I(D), 600V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-220AB | |
| Package Description | To-220fp, 3 Pin | |
| Pin Count | 3 | |
| Similar Group | Tr0810021002yyyy10059142 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Additional Feature | Avalanche Rated | |
| Avalanche Energy Rating (Eas) | 100 Mj | |
| Case Connection | Isolated | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 600 V | |
| Drain Current-Max (ID) | 2.2 A | |
| Drain-source On Resistance-Max | 3.6 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 9 Pf | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation Ambient-Max | 35 W | |
| Power Dissipation-Max (Abs) | 35 W | |
| Pulsed Drain Current-Max (IDM) | 13.2 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Turn-on Time-Max (ton) | 28 Ns |
Alternate Parts for STP3NB60FP
This table gives cross-reference parts and alternative options found for STP3NB60FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP3NB60FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STP3NB60FP Frequently Asked Questions (FAQ)
-
The maximum SOA for the STP3NB60FP is typically defined by the voltage and current ratings, but it's essential to consider the thermal limitations and ensure the device operates within the recommended temperature range to prevent overheating and damage.
-
To minimize switching losses, ensure the gate drive voltage is sufficient (typically 10-15V), and the gate resistance is minimized. A gate driver IC can help optimize the drive signal. Additionally, consider using a snubber circuit to reduce voltage overshoot and ringing.
-
For optimal thermal performance, use a multi-layer PCB with a solid ground plane and a thermal relief pattern under the device. Ensure good thermal conductivity between the device and the heat sink, and consider using thermal interface materials (TIMs) to minimize thermal resistance.
-
Implement overvoltage protection using a voltage clamp or a zener diode, and consider adding a current sense resistor to monitor and limit the current. A fuse or a current limiter can also be used to prevent damage from excessive current.
-
Handle the device by the body or pins, avoiding direct contact with the die. Use an ESD wrist strap or mat, and store the device in an anti-static bag or container. Follow proper ESD handling procedures during assembly and testing.