| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BYQ28-200 | YAGEO Corporation | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon | STPR1020CT vs BYQ28-200 |
Part Details for STPR1020CT by STMicroelectronics
Results Overview of STPR1020CT by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPR1020CT Information
STPR1020CT by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPR1020CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STPR1020CT-ND
|
DigiKey | DIODE ARRAY GP 200V 5A TO-220 Min Qty: 2000 Container: Tube |
0 Tube |
|
$0.6146 | Buy Now |
US Tariff Estimator: STPR1020CT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STPR1020CT Part Data Attributes
|
|
STPR1020CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPR1020CT
STMicroelectronics
Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-220AB | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Free Wheeling Diode | |
| Application | Ultra Fast Recovery | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.25 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Current-Max | 50 µA | |
| Reverse Recovery Time-Max | 0.03 µS | |
| Reverse Test Voltage | 200 V | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
Alternate Parts for STPR1020CT
This table gives cross-reference parts and alternative options found for STPR1020CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPR1020CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STPR1020CT Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the PCB. A 2-layer or 4-layer PCB with a solid ground plane is recommended. Avoid placing thermal vias under the device, and ensure that the PCB is designed to minimize thermal resistance.
-
To ensure reliable operation in high-temperature environments, ensure that the device is operated within its recommended temperature range (up to 125°C for the STPR1020CT). Implement proper thermal management, such as heat sinks or thermal interfaces, and ensure good airflow around the device. Also, consider using a thermistor or thermal sensor to monitor the device temperature.
-
The recommended soldering conditions for the STPR1020CT are: peak temperature of 260°C, soldering time of 10-30 seconds, and a maximum of 2 reflows. Ensure that the soldering process is performed in a nitrogen atmosphere to prevent oxidation. Follow the IPC J-STD-020 standard for reflow soldering.
-
To handle ESD protection for the STPR1020CT, ensure that the device is handled and stored in an ESD-protected environment. Use ESD-protective packaging, such as anti-static bags or tubes, and handle the device with ESD-protective wrist straps or mats. Implement ESD protection circuits, such as TVS diodes or ESD arrays, in the system design.
-
The recommended storage conditions for the STPR1020CT are: temperature range of -40°C to 125°C, relative humidity of 60% or less, and protection from direct sunlight and moisture. Store the device in its original packaging or in a dry, ESD-protected environment.