Part Details for STPR1620CT by STMicroelectronics
Results Overview of STPR1620CT by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPR1620CT Information
STPR1620CT by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPR1620CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Diode Switching 200V 16A 3-Pin(3+Tab) TO-220AB | 500 |
|
RFQ | |
|
|
Quest Components | RECTIFIER DIODES,COMMON CATHODE,200V V(RRM),TO-220AB | 400 |
|
$0.2250 / $0.7500 | Buy Now |
|
|
Quest Components | RECTIFIER DIODES,COMMON CATHODE,200V V(RRM),TO-220AB | 379 |
|
$0.3780 / $0.8100 | Buy Now |
|
|
Quest Components | RECTIFIER DIODES,COMMON CATHODE,200V V(RRM),TO-220AB | 76 |
|
$0.6750 / $1.3500 | Buy Now |
US Tariff Estimator: STPR1620CT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STPR1620CT
STPR1620CT Part Data Attributes
|
|
STPR1620CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPR1620CT
STMicroelectronics
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-220AB | |
| Package Description | Plastic Package-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Free Wheeling Diode | |
| Application | Ultra Fast Recovery | |
| Case Connection | Cathode | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.25 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 80 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 8 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Current-Max | 50 µA | |
| Reverse Recovery Time-Max | 0.03 µS | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
Alternate Parts for STPR1620CT
This table gives cross-reference parts and alternative options found for STPR1620CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPR1620CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SDUR1520CT | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB | STPR1620CT vs SDUR1520CT |
| DSEC16-02A | Littelfuse Inc | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB | STPR1620CT vs DSEC16-02A |
| U16DCT-E3/4W | Vishay Semiconductors | Check for Price | DIODE 8 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | STPR1620CT vs U16DCT-E3/4W |
| U16DCT-E3/4W | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB | STPR1620CT vs U16DCT-E3/4W |
| SDUR1520CT-A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB | STPR1620CT vs SDUR1520CT-A |
STPR1620CT Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the STPR1620CT is 1.65V to 3.6V.
-
To ensure reliable data transmission, ensure that the clock frequency is within the recommended range (up to 100 MHz), and that the input signal is properly terminated and matched to the transmission line impedance.
-
The STPR1620CT supports data transfer rates up to 100 Mbps.
-
Ensure that the power supply voltage (VCC) is applied before the clock signal (CLK) during power-up, and that the clock signal is stopped before the power supply voltage is removed during power-down.
-
Use a symmetrical and balanced PCB layout, with matched transmission lines and proper termination to minimize signal reflections and ensure signal integrity.