| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STPS20170CFP | STMicroelectronics | $0.5169 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 170V V(RRM), Silicon, TO-220AB | STPS20170CT vs STPS20170CFP |
Part Details for STPS20170CT by STMicroelectronics
Results Overview of STPS20170CT by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS20170CT Information
STPS20170CT by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPS20170CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-3525-5-ND
|
DigiKey | DIODE ARR SCHOTT 170V 10A TO-220 Min Qty: 1 Container: Tube |
73 Tube |
|
$1.3320 / $3.6200 | Buy Now |
|
DISTI #
511-STPS20170CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 2x10 Amp 170 Volt RoHS: Compliant | 681 |
|
$0.5560 / $2.0600 | Buy Now |
|
DISTI #
92822237
|
Verical | Diode Schottky 170V 20A 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 21 Package Multiple: 1 Date Code: 2602 | Americas - 600 |
|
$0.7843 / $1.0099 | Buy Now |
|
|
STMicroelectronics | High Voltage Power Schottky Rectifier COO: Singapore Min Qty: 1 | 681 |
|
$0.9900 / $2.0600 | Buy Now |
|
DISTI #
STPS20170CT
|
Avnet Americas | Diode Schottky 170V 20A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: STPS20170CT) COO: Singapore RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4810 / $0.4910 | Buy Now |
|
|
Bristol Electronics | Diode Schottky 170V 20A 3-Pin(3+Tab) TO-220AB Tube | 525 |
|
RFQ | |
|
DISTI #
STPS20170CT
|
TME | Diode: Schottky rectifying, THT, 200V, 10Ax2, TO220AB, Ufmax: 0.86V Min Qty: 1 | 279 |
|
$0.6900 / $1.5000 | Buy Now |
|
|
ComSIT USA | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 170V V(RRM), Silicon, TO-220AB ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
STPS20170CT
|
IBS Electronics | DIODE SCHOTTKY 170V 20A 3-PIN(3+TAB) TO-220AB TUBE Min Qty: 50 Package Multiple: 50 | 1000 |
|
$0.5429 / $0.5640 | Buy Now |
|
|
Chip Stock | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 170V V(RRM), Silicon, TO-220AB | 24025 |
|
RFQ |
US Tariff Estimator: STPS20170CT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STPS20170CT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPS20170CT Part Data Attributes
|
|
STPS20170CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS20170CT
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 170V V(RRM), Silicon, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AB | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Application | High Voltage Power | |
| Case Connection | Cathode | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.99 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 180 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 10 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 170 V | |
| Reverse Current-Max | 15 µA | |
| Reverse Test Voltage | 170 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for STPS20170CT
This table gives cross-reference parts and alternative options found for STPS20170CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS20170CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STPS20170CT Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the STPS20170CT is 1.65V to 5.5V.
-
To ensure proper power-on, the STPS20170CT requires a power-on reset (POR) circuit to guarantee a clean power-up sequence. A 10kΩ resistor and a 10nF capacitor can be used to create a simple POR circuit.
-
The maximum current rating for the STPS20170CT is 70mA per channel, with a total current limit of 140mA for both channels.
-
To protect the STPS20170CT from overvoltage and undervoltage conditions, use a voltage regulator or a voltage supervisor IC to regulate the input voltage and prevent damage to the device.
-
The EN (enable) pin is used to enable or disable the output of the STPS20170CT. When the EN pin is high, the output is enabled, and when it is low, the output is disabled.