Datasheets
packagee
STPS2045CFP by: STMicroelectronics

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB

Part Details for STPS2045CFP by STMicroelectronics

Results Overview of STPS2045CFP by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy

STPS2045CFP Information

STPS2045CFP by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for STPS2045CFP

Part # Distributor Description Stock Price Buy
DISTI # 30AC0919
Newark Diode, Schottky, 20A, 45V, |Stmicroelectronics STPS2045CFP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.4840
$0.4840 Buy Now
DISTI # 497-6080-5-ND
DigiKey DIODE ARR SCHOTT 45V 10A TO220FP Min Qty: 1 Container: Tube 561
Tube
  • 1 $1.4300
  • 10 $0.8970
  • 50 $0.6674
  • 100 $0.5930
  • 500 $0.4624
$0.4624 / $1.4300 Buy Now
DISTI # 511-STPS2045CFP
Mouser Electronics Schottky Diodes & Rectifiers 2X10 Amp 45 Volt RoHS: Compliant 2494
  • 1 $1.4300
  • 10 $0.6680
  • 100 $0.5930
  • 500 $0.4630
  • 1,000 $0.3590
  • 25,000 $0.3160
$0.3160 / $1.4300 Buy Now
DISTI # 91673900
Verical Diode Schottky 45V 20A 3-Pin(3+Tab) TO-220FPAB Tube RoHS: Exempt Min Qty: 364 Package Multiple: 1 Date Code: 2201 Americas - 1000
  • 364 $1.0319
  • 500 $0.9288
  • 1,000 $0.8565
  • 10,000 $0.7636
  • 100,000 $0.6398
$0.6398 / $1.0319 Buy Now
STMicroelectronics Power Schottky Rectifier COO: Singapore Min Qty: 1 2494
  • 1 $1.4300
  • 10 $0.6700
  • 100 $0.5900
  • 500 $0.4600
$0.4600 / $1.4300 Buy Now
Future Electronics STPS2045C Series 45 V 20 A Power Schottky Rectifier - TO-220FPAB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube 0
Tube
  • 100 $0.3000
  • 250 $0.2950
  • 1,000 $0.2850
  • 2,000 $0.2800
  • 5,000 $0.2750
$0.2750 / $0.3000 Buy Now
DISTI # STPS2045CFP
Avnet Americas Schottky Rectifier, 45 V, 10 A, Dual Common Cathode, TO-220FP, 3 Pins, 570 mV - Rail/Tube (Alt: STPS2045CFP) COO: Singapore RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube 2746
  • 1,000 $0.2646
  • 2,000 $0.2632
  • 4,000 $0.2619
  • 8,000 $0.2606
  • 16,000 $0.2592
$0.2592 / $0.2646 Buy Now
Bristol Electronics Diode Schottky 45V 20A 3-Pin(3+Tab) TO-220FPAB Tube 376
RFQ
Bristol Electronics Diode Schottky 45V 20A 3-Pin(3+Tab) TO-220FPAB Tube Min Qty: 1 295
  • 1 $0.7500
  • 25 $0.3000
  • 100 $0.2775
  • 250 $0.2400
$0.2400 / $0.7500 Buy Now
Quest Components   300
  • 1 $1.0000
  • 26 $0.5000
  • 121 $0.3000
$0.3000 / $1.0000 Buy Now
Quest Components   236
  • 1 $1.0000
  • 26 $0.5000
  • 121 $0.3000
$0.3000 / $1.0000 Buy Now
Quest Components   236
  • 1 $1.2000
  • 22 $0.7200
  • 84 $0.6000
$0.6000 / $1.2000 Buy Now
Rochester Electronics Rectifier Array Schottky 45V 10A TO-220-3 Tube RoHS: Compliant Status: Active Min Qty: 1 1000
  • 100 $0.8255
  • 500 $0.7430
  • 1,000 $0.6852
  • 10,000 $0.6109
  • 100,000 $0.5118
$0.5118 / $0.8255 Buy Now
DISTI # STPS2045CFP
TME Diode: Schottky rectifying, THT, 45V, 10Ax2, TO220FP, Ufmax: 0.5V Min Qty: 1 202
  • 1 $0.4600
  • 250 $0.2710
$0.2710 / $0.4600 Buy Now
ComSIT USA POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB ECCN: EAR99 RoHS: Compliant Stock DE - 400
Stock ES - 0
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # STPS2045CFP
IBS Electronics DIODE SCHOTTKY 45V 20A 3-PIN(3+TAB) TO-220FPAB TUBE Min Qty: 50 Package Multiple: 50 3800
  • 100 $0.4512
  • 150 $0.2693
  • 250 $0.4441
  • 500 $0.2637
  • 1,000 $0.2961
$0.2637 / $0.4512 Buy Now

US Tariff Estimator: STPS2045CFP by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

STPS2045CFP
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

STPS2045CFP CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

STPS2045CFP Part Data Attributes

STPS2045CFP STMicroelectronics
Buy Now Datasheet
Compare Parts:
STPS2045CFP STMicroelectronics Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code TO-220AB
Package Description To-220fpab, 3 Pin
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 15 Weeks
Additional Feature Free Wheeling Diode
Application Power
Case Connection Isolated
Configuration Common Cathode, 2 Elements
Diode Element Material Silicon
Diode Type Rectifier Diode
Forward Voltage-Max (VF) 0.84 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Non-rep Pk Forward Current-Max 180 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 175 °C
Output Current-Max 10 A
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Flange Mount
Peak Reflow Temperature (Cel) Not Specified
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 45 V
Reverse Current-Max 100 µA
Reverse Test Voltage 45 V
Surface Mount No
Technology Schottky
Terminal Finish Matte Tin (Sn) - Annealed
Terminal Form Through-Hole
Terminal Position Single
Time@Peak Reflow Temperature-Max (s) Not Specified

Alternate Parts for STPS2045CFP

This table gives cross-reference parts and alternative options found for STPS2045CFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS2045CFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
STPS20L45CFP STMicroelectronics $0.6514 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB STPS2045CFP vs STPS20L45CFP
Part Number Manufacturer Composite Price Description Compare
STPS20L45CFP STMicroelectronics $0.6514 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB STPS2045CFP vs STPS20L45CFP
TGBR20S45CL-TF3-T Unisonic Technologies Co Ltd Check for Price Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB STPS2045CFP vs TGBR20S45CL-TF3-T
G2045CTFW Diodes Incorporated Check for Price Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB STPS2045CFP vs G2045CTFW
TSF20U45CC0 Taiwan Semiconductor Check for Price Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB STPS2045CFP vs TSF20U45CC0
MBRF2045CT-LJ Diodes Incorporated Check for Price Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB STPS2045CFP vs MBRF2045CT-LJ
SBR20A45CTFP-JT Diodes Incorporated Check for Price Rectifier Diode, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB STPS2045CFP vs SBR20A45CTFP-JT
STPS20L45CF STMicroelectronics Check for Price Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB STPS2045CFP vs STPS20L45CF
TGBR20S45CG-TF3-T Unisonic Technologies Co Ltd Check for Price Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB STPS2045CFP vs TGBR20S45CG-TF3-T
MBRJ20L45CTG onsemi Check for Price Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB STPS2045CFP vs MBRJ20L45CTG
TGBR20S45CG-TF3T-T Unisonic Technologies Co Ltd Check for Price Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB STPS2045CFP vs TGBR20S45CG-TF3T-T
equivalents icon

STPS2045CFP Related Parts

STPS2045CFP Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STPS2045CFP by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STPS2045CFP by STMicroelectronics

Select Manufacturer
Which Manufacturer of STPS2045CFP would you like to use for your alert(s)?
  • Please alert me when STPS2045CFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STPS2045CFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STPS2045CFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STPS2045CFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STPS2045CFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STPS2045CFP by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: