| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STPS2150 | STMicroelectronics | $0.1073 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-15 | STPS2150AF vs STPS2150 |
| STPS2150AFN | STMicroelectronics | $0.2237 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon | STPS2150AF vs STPS2150AFN |
| STPS2150A | STMicroelectronics | $0.2309 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC | STPS2150AF vs STPS2150A |
| UG2C/73 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-204AC | STPS2150AF vs UG2C/73 |
| UG2C-E3 | Vishay Semiconductors | Check for Price | DIODE 2 A, 150 V, SILICON, RECTIFIER DIODE, DO-204AC, LEAD FREE, MINIATURE, PLASTIC, DO-15, 2 PIN, Rectifier Diode | STPS2150AF vs UG2C-E3 |
| STPS2150RL | STMicroelectronics | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-15 | STPS2150AF vs STPS2150RL |
| UG2C/51 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-204AC | STPS2150AF vs UG2C/51 |
Part Details for STPS2150AF by STMicroelectronics
Results Overview of STPS2150AF by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS2150AF Information
STPS2150AF by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPS2150AF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon | 307 |
|
RFQ |
US Tariff Estimator: STPS2150AF by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STPS2150AF Part Data Attributes
|
|
STPS2150AF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS2150AF
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DO-221AC | |
| Package Description | Sma, 2 Pin | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | Power | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.89 V | |
| JESD-30 Code | R-PDSO-F2 | |
| Non-rep Pk Forward Current-Max | 75 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 150 V | |
| Reverse Current-Max | 1.5 µA | |
| Reverse Test Voltage | 150 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for STPS2150AF
This table gives cross-reference parts and alternative options found for STPS2150AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS2150AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STPS2150AF Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a thermal pad connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including junction temperature (Tj) and ambient temperature (Ta). Additionally, ensure proper thermal design, including a suitable heat sink and thermal interface material, and consider derating the device's power dissipation at high temperatures.
-
The recommended input capacitor value is 10uF to 22uF, with a low ESR (Equivalent Series Resistance) and a voltage rating of at least 25V. A ceramic or film capacitor with an X7R or X5R dielectric is recommended for optimal performance and stability.
-
To troubleshoot output voltage instability or oscillations, check the input voltage, output load, and PCB layout for any issues. Ensure the input capacitor is properly sized and placed, and the output capacitor is suitable for the application. Also, verify that the feedback network is properly connected and the compensation components are correctly selected.
-
The recommended output capacitor value is 10uF to 47uF, with a low ESR and a voltage rating of at least 10V above the output voltage. A ceramic or film capacitor with an X7R or X5R dielectric is recommended for optimal performance and stability.