Part Details for STPS2L60AFN by STMicroelectronics
Results Overview of STPS2L60AFN by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS2L60AFN Information
STPS2L60AFN by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPS2L60AFN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-STPS2L60AFNCT-ND
|
DigiKey | DIODE SCHOTTKY 60V 2A SMAFLAT Min Qty: 1 Container: Cut Tape |
4219 Cut Tape |
|
$0.1751 / $0.5900 | Buy Now |
|
DISTI #
497-STPS2L60AFNTR-ND
|
DigiKey | DIODE SCHOT 60V 2A SMAFLAT NOTCH Min Qty: 10000 Container: Tape & Reel |
4219 Tape & Reel |
|
$0.0866 / $0.1051 | Buy Now |
|
|
STMicroelectronics | 60 V, 2 A Low Drop Power Schottky COO: Morocco Min Qty: 1 | 0 |
|
$0.1600 / $0.5400 | Buy Now |
US Tariff Estimator: STPS2L60AFN by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STPS2L60AFN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPS2L60AFN Part Data Attributes
|
|
STPS2L60AFN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS2L60AFN
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sma, 2 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | Power | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.77 V | |
| JESD-30 Code | R-PDSO-F2 | |
| Non-rep Pk Forward Current-Max | 105 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Rep Pk Reverse Voltage-Max | 60 V | |
| Reverse Current-Max | 100 µA | |
| Reverse Test Voltage | 60 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
STPS2L60AFN Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STPS2L60AFN is -40°C to 150°C.
-
To ensure reliability, it's essential to follow the recommended thermal management guidelines, including proper heat sinking, thermal interface materials, and airflow management.
-
The maximum current rating for the STPS2L60AFN is 2A, but it's essential to consider the power dissipation and thermal management to ensure reliable operation.
-
Yes, the STPS2L60AFN is suitable for high-frequency switching applications up to 100 kHz, but it's crucial to consider the switching losses, thermal management, and PCB layout to minimize electromagnetic interference (EMI).
-
To protect the STPS2L60AFN from ESD, it's essential to follow proper handling and storage procedures, including the use of anti-static wrist straps, mats, and packaging materials.