| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STPS30M100ST | STMicroelectronics | $1.0609 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB | STPS30100ST vs STPS30M100ST |
Part Details for STPS30100ST by STMicroelectronics
Results Overview of STPS30100ST by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS30100ST Information
STPS30100ST by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPS30100ST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33X1202
|
Newark | Schottky Rectifier, 30A, 100V, To-220Ab, |Stmicroelectronics STPS30100ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1962 |
|
$0.7910 / $2.1000 | Buy Now |
|
DISTI #
497-7556-5-ND
|
DigiKey | DIODE SCHOTTKY 100V 30A TO220 Min Qty: 1 Container: Tube |
9842 Tube |
|
$0.9454 / $2.6800 | Buy Now |
|
DISTI #
511-STPS30100ST
|
Mouser Electronics | Schottky Diodes & Rectifiers Pwr SCHOTTKY RECTIFIER RoHS: Compliant | 2197 |
|
$0.5700 / $2.2900 | Buy Now |
|
|
STMicroelectronics | 100 V , 30 A 3-lead single Low Drop Power Schottky Rectifier COO: Singapore Min Qty: 1 | 2197 |
|
$0.8400 / $2.2900 | Buy Now |
|
|
Future Electronics | STPS3010 Series Single 100 V 300 A Surface Mount Schottky Rectifier - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.5000 / $0.5550 | Buy Now |
|
DISTI #
STPS30100ST
|
Avnet Americas | Schottky Rectifier, 100 V, 30 A, Single, TO-220AB, 3 Pins, 800 mV - Rail/Tube (Alt: STPS30100ST) COO: Singapore RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4924 / $0.5252 | Buy Now |
|
|
Bristol Electronics | Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220AB Tube | 44 |
|
RFQ | |
|
|
Bristol Electronics | Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 | 23 |
|
$1.5000 | Buy Now |
|
|
Quest Components | 30A, 100V, SILICON, RECTIFIER DIODE, TO-220AB | 18 |
|
$1.0000 / $2.0000 | Buy Now |
|
DISTI #
STPS30100ST
|
TME | Diode: Schottky rectifying, THT, 100V, 30A, TO220AB, Ufmax: 0.8V Min Qty: 1 | 68 |
|
$1.1800 / $1.2800 | Buy Now |
US Tariff Estimator: STPS30100ST by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STPS30100ST CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPS30100ST Part Data Attributes
|
|
STPS30100ST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS30100ST
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AB | |
| Package Description | Rohs Compliant, Plastic Package-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Avalanche Rated | |
| Application | Efficiency | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.565 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| Non-rep Pk Forward Current-Max | 300 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 30 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for STPS30100ST
This table gives cross-reference parts and alternative options found for STPS30100ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS30100ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STPS30100ST Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, using thick copper traces for heat dissipation, and minimizing the distance between the device and the thermal pad or heat sink.
-
To ensure reliable operation at high temperatures, ensure that the device is operated within the recommended temperature range, use a suitable heat sink, and follow proper PCB design and layout guidelines for thermal management.
-
To prevent ESD damage, handle the device in an ESD-protected environment, use ESD-protective packaging, and follow proper handling and storage procedures to minimize the risk of ESD damage.
-
To troubleshoot issues with the device, check the power supply voltage, ensure proper PCB layout and thermal management, and verify that the device is operated within the recommended specifications and environmental conditions.
-
The recommended soldering and rework conditions for the device involve using a soldering iron with a temperature range of 250°C to 260°C, and following the recommended rework procedures to minimize the risk of damage to the device.