Part Details for STPS30170CW by STMicroelectronics
Results Overview of STPS30170CW by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS30170CW Information
STPS30170CW by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPS30170CW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26M3644
|
Newark | Diode, Schottky, 2X15A, 170V, |Stmicroelectronics STPS30170CW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 596 |
|
$1.2600 / $3.0300 | Buy Now |
|
DISTI #
497-STPS30170CW-ND
|
DigiKey | DIODE ARR SCHOT 170V 15A TO247-3 Min Qty: 1 Container: Tube |
1157 Tube |
|
$1.0389 / $2.9200 | Buy Now |
|
DISTI #
511-STPS30170CW
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY RECTIFIER RoHS: Compliant | 1721 |
|
$0.8490 / $2.7000 | Buy Now |
|
DISTI #
93135071
|
Verical | Diode Schottky 170V 30A 3-Pin(3+Tab) TO-247 Tube RoHS: Exempt Min Qty: 8 Package Multiple: 1 Date Code: 2546 | Americas - 568 |
|
$0.8845 / $2.5921 | Buy Now |
|
|
STMicroelectronics | High Voltage Power Schottky Rectifier COO: Singapore Min Qty: 1 | 1721 |
|
$1.0400 / $2.7000 | Buy Now |
|
|
Future Electronics | STPS3017 Series 170 V 2 x 15 A Dual Center Schottky Rectifier - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.8050 / $0.8350 | Buy Now |
|
DISTI #
STPS30170CW
|
Avnet Americas | Diode Schottky 170V 15A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STPS30170CW) COO: Singapore RoHS: Compliant Min Qty: 1200 Package Multiple: 30 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.7935 / $0.8464 | Buy Now |
|
DISTI #
STPS30170CW
|
TME | Diode: Schottky rectifying, THT, 170V, 15Ax2, TO247, Ufmax: 1V, tube Min Qty: 1 | 37 |
|
$1.4500 / $2.5500 | Buy Now |
|
|
Sense Electronic Company Limited | TO-247 | 26 |
|
RFQ |
US Tariff Estimator: STPS30170CW by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STPS30170CW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPS30170CW Part Data Attributes
|
|
STPS30170CW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS30170CW
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 170V V(RRM), Silicon, TO-247AC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-247AC | |
| Package Description | To-247ll, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 45 Weeks | |
| Additional Feature | Low Leakage Current | |
| Application | High Voltage Power | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.75 V | |
| JEDEC-95 Code | TO-247AC | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 220 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Output Current-Max | 15 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 170 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
STPS30170CW Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, using thick copper traces for heat dissipation, and minimizing the distance between the device and the thermal pad or heat sink.
-
To ensure reliable operation at high temperatures, ensure that the device is operated within the recommended temperature range, use a heat sink or thermal pad, and follow proper PCB design and layout guidelines for thermal management.
-
To prevent ESD damage, handle the device in an ESD-protected environment, use ESD-protective packaging and handling materials, and ensure that all personnel handling the device are grounded using wrist straps or other ESD-protective devices.
-
The correct input capacitor value depends on the input voltage, output voltage, and output current requirements. A general rule of thumb is to use a capacitor with a value of 10-22 μF, but consult the datasheet and application notes for specific guidance.
-
When selecting an output capacitor, consider the output voltage, output current, and ripple requirements. Choose a capacitor with a suitable voltage rating, capacitance value, and ESR (Equivalent Series Resistance) to ensure stable operation and minimize output ripple.