| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STPS3045CG-TR | STMicroelectronics | $0.7302 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB | STPS3045CG vs STPS3045CG-TR |
Part Details for STPS3045CG by STMicroelectronics
Results Overview of STPS3045CG by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS3045CG Information
STPS3045CG by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPS3045CG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-12649-5-ND
|
DigiKey | DIODE ARRAY SCHOTT 45V 15A D2PAK Min Qty: 1000 Container: Tube |
0 Tube |
|
$0.9251 | Buy Now |
|
|
Bristol Electronics | Diode Schottky 45V 30A 3-Pin(2+Tab) D2PAK Tube | 350 |
|
RFQ | |
|
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 2 ELEMENT, 15A, 45V V(RRM), SILICON | 280 |
|
$0.7000 / $1.7500 | Buy Now |
|
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 2 ELEMENT, 15A, 45V V(RRM), SILICON (Also Known As: STPS3045CGC) | 280 |
|
$0.7000 / $1.7500 | Buy Now |
|
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 2 ELEMENT, 15A, 45V V(RRM), SILICON | 210 |
|
$0.4900 / $1.0500 | Buy Now |
|
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 2 ELEMENT, 15A, 45V V(RRM), SILICON (Also Known As: STPS3045CGC) | 210 |
|
$0.4900 / $1.0500 | Buy Now |
|
|
ComSIT USA | POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip Stock | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB | 19500 |
|
RFQ | |
|
|
Vyrian | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB | 9399 |
|
RFQ | |
|
|
Win Source Electronics | POWER SCHOTTKY RECTIFIER | DIODE ARRAY SCHOTTKY 45V D2PAK | 16000 |
|
$0.9601 / $1.2400 | Buy Now |
US Tariff Estimator: STPS3045CG by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STPS3045CG CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPS3045CG Part Data Attributes
|
|
STPS3045CG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS3045CG
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-263 | |
| Package Description | D2pak-3/2 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Free Wheeling Diode | |
| Application | Fast Recovery | |
| Case Connection | Cathode | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.84 V | |
| JEDEC-95 Code | TO-263AB | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 220 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 15 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 45 V | |
| Reverse Current-Max | 200 µA | |
| Reverse Test Voltage | 45 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for STPS3045CG
This table gives cross-reference parts and alternative options found for STPS3045CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS3045CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STPS3045CG Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STPS3045CG is -40°C to 150°C, as specified in the datasheet. However, it's recommended to operate the device within a temperature range of -20°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, make sure to connect the anode (A) to a stable voltage source, and the cathode (K) to a low-impedance return path. Also, ensure that the voltage across the device does not exceed the maximum rated voltage (45V) and that the current does not exceed the maximum rated current (3A).
-
To minimize EMI, it's recommended to use a compact PCB layout with short traces, and to keep the device away from high-frequency components. Also, use a ground plane under the device to reduce radiation and ensure that the device is properly decoupled from the power supply.
-
Yes, the STPS3045CG is suitable for switching power supply applications due to its high switching speed and low voltage drop. However, ensure that the device is properly biased and that the switching frequency is within the recommended range (up to 100 kHz) to avoid overheating and reduce EMI.
-
To protect the STPS3045CG from overvoltage and overcurrent conditions, use a voltage regulator or a voltage limiter to limit the voltage across the device. Also, consider using a current limiter or a fuse to prevent excessive current from flowing through the device.