Part Details for STTH102 by STMicroelectronics
Results Overview of STTH102 by STMicroelectronics
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH102 Information
STTH102 by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH102
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STTH102
|
Avnet Americas | Diode Switching 200V 1A 2-Pin DO-41 Ammo - Ammo Pack (Alt: STTH102) COO: France RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.1011 / $0.1079 | Buy Now |
|
|
Future Electronics | STTH102 Series 200 V 1 A Through Hole Ultrafast Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 2000 Lead time: 15 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0473 / $0.0511 | Buy Now |
|
DISTI #
86926314
|
Verical | Diode Switching 200V 1A 2-Pin DO-41 Ammo RoHS: Exempt Min Qty: 8000 Package Multiple: 2000 Date Code: 2444 | Americas - 24000 |
|
$0.0482 | Buy Now |
|
DISTI #
92620525
|
Verical | Diode Switching 200V 1A 2-Pin DO-41 Ammo RoHS: Exempt Min Qty: 2000 Package Multiple: 2000 Date Code: 2550 | Americas - 14000 |
|
$0.0788 / $0.0826 | Buy Now |
|
DISTI #
V36:1790_06565559
|
Arrow Electronics | Diode Switching 200V 1A 2-Pin DO-41 Ammo COO: China RoHS: Exempt Min Qty: 8000 Package Multiple: 2000 Lead time: 15 Weeks Date Code: 2444 | Americas - 24000 |
|
$0.0482 | Buy Now |
|
DISTI #
E02:0323_00211893
|
Arrow Electronics | Diode Switching 200V 1A 2-Pin DO-41 Ammo RoHS: Exempt Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Date Code: 2550 | Europe - 14000 |
|
$0.0789 / $0.0827 | Buy Now |
|
|
STMicroelectronics | 200 V 1 A Ultrafast Recovery Diode COO: France Min Qty: 1 | 1801 |
|
$0.1200 / $0.4300 | Buy Now |
|
|
Bristol Electronics | Diode Switching 200V 1A 2-Pin DO-41 Ammo | 248 |
|
RFQ | |
|
DISTI #
V36:1790_06565559
|
Arrow Electronics | Diode Switching 200V 1A 2-Pin DO-41 Ammo COO: China RoHS: Exempt Min Qty: 8000 Package Multiple: 2000 Lead time: 15 Weeks Date Code: 2444 | Americas - 24000 |
|
$0.0482 | Buy Now |
|
DISTI #
E02:0323_00211893
|
Arrow Electronics | Diode Switching 200V 1A 2-Pin DO-41 Ammo RoHS: Exempt Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Date Code: 2550 | Europe - 14000 |
|
$0.0789 / $0.0827 | Buy Now |
US Tariff Estimator: STTH102 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STTH102 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH102 Part Data Attributes
|
|
STTH102
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH102
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-41
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DO-41 | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Free Wheeling Diode | |
| Application | Efficiency | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.97 V | |
| JEDEC-95 Code | DO-41 | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Recovery Time-Max | 0.02 µS | |
| Reverse Test Voltage | 200 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
STTH102 Frequently Asked Questions (FAQ)
-
The STTH102 can operate from -40°C to 150°C, making it suitable for high-reliability applications.
-
The STTH102 requires a bias voltage of 5V to 15V, and a bias current of 1mA to 10mA. Ensure the bias circuit is designed to provide a stable voltage and current within these ranges.
-
Use a ground plane under the device, keep the bias circuitry close to the device, and use a shielded enclosure to minimize electromagnetic interference. Also, ensure the PCB layout is designed to minimize parasitic inductance and capacitance.
-
Use ESD protection devices, such as TVS diodes or ESD protection arrays, on the input and output pins of the STTH102. Also, ensure proper handling and storage procedures are followed to prevent ESD damage.
-
Store the STTH102 in a dry, cool place, away from direct sunlight and moisture. Handle the device by the body, not the leads, and use anti-static wrist straps or mats to prevent ESD damage.