Part Details for STTH112RL by STMicroelectronics
Results Overview of STTH112RL by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH112RL Information
STTH112RL by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH112RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50P8758
|
Newark | Diode Fast/Ufast, 1.2Kv, 1A, Single, |Stmicroelectronics STTH112RL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2390 / $0.3630 | Buy Now |
|
DISTI #
497-14739-2-ND
|
DigiKey | DIODE STANDARD 1200V 1A DO41 Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now | |
|
DISTI #
497-14739-1-ND
|
DigiKey | DIODE STANDARD 1200V 1A DO41 Container: Cut Tape |
0 Cut Tape |
|
Buy Now | |
|
DISTI #
V72:2272_06565574
|
Arrow Electronics | Diode Switching 1.2KV 1A 2-Pin DO-41 T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2246 Container: Cut Strips | Americas - 6 |
|
$0.0681 | Buy Now |
|
|
Future Electronics | STTH112 Series 1200 V 1 A 75 ns Through Hole Ultrafast Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0657 / $0.0695 | Buy Now |
|
|
Future Electronics | STTH112 Series 1200 V 1 A 75 ns Through Hole Ultrafast Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0657 / $0.0695 | Buy Now |
|
|
Rochester Electronics | High voltage ultrafast rectifier RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 72 |
|
$0.1896 / $0.3058 | Buy Now |
|
DISTI #
V72:2272_06565574
|
Arrow Electronics | Diode Switching 1.2KV 1A 2-Pin DO-41 T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2246 Container: Cut Strips | Americas - 6 |
|
$0.0681 | Buy Now |
|
DISTI #
STTH112RL
|
TME | Diode: rectifying, THT, 1.2kV, 1A, Ifsm: 20A, DO41, reel,tape, 75ns Min Qty: 1 | 2 |
|
$0.2040 / $0.6800 | Buy Now |
|
DISTI #
V72:2272_06565574
|
Arrow Electronics | Diode Switching 1.2KV 1A 2-Pin DO-41 T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2246 Container: Cut Strips | Americas - 6 |
|
$0.0681 | Buy Now |
US Tariff Estimator: STTH112RL by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STTH112RL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH112RL Part Data Attributes
|
|
STTH112RL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH112RL
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 1A, 1200V V(RRM), Silicon, DO-41
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DO-41 | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Free Wheeling Diode, High Reliability, Snubber Diode | |
| Application | High Voltage Ultra Fast Recovery | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.9 V | |
| JEDEC-95 Code | DO-41 | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 20 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 1200 V | |
| Reverse Current-Max | 5 µA | |
| Reverse Recovery Time-Max | 0.075 µS | |
| Reverse Test Voltage | 1200 V | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
STTH112RL Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STTH112RL is -40°C to 150°C.
-
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking and ensuring good airflow around the device.
-
A recommended PCB layout for the STTH112RL includes using a solid ground plane, minimizing trace lengths, and keeping sensitive analog signals away from high-current paths.
-
Yes, the STTH112RL is designed to operate up to 1200V, making it suitable for high-voltage applications such as power supplies, motor control, and industrial power systems.
-
To protect the STTH112RL, use overvoltage protection (OVP) and overcurrent protection (OCP) circuits, and ensure that the device is operated within its recommended operating conditions.