| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FFSPF0865A | onsemi | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 650V V(RRM), Silicon Carbide, TO-220AC | STTH1203D vs FFSPF0865A |
| S2S12020A | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon Carbide, TO-220AC | STTH1203D vs S2S12020A |
| MGR1206-BP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, TO-220AC | STTH1203D vs MGR1206-BP-HF |
| BY115/200 | Temic Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC | STTH1203D vs BY115/200 |
| SCS302APC9 | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 650V V(RRM), Silicon Carbide, TO-220AC | STTH1203D vs SCS302APC9 |
| SDURF1525 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 250V V(RRM), Silicon, TO-220AC | STTH1203D vs SDURF1525 |
| DFRF15A30 | Rugao Dachang Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 15A, 300V V(RRM), Silicon, TO-220AC | STTH1203D vs DFRF15A30 |
| MBR720-BP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 20V V(RRM), Silicon, TO-220AC | STTH1203D vs MBR720-BP-HF |
| HER1607 | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 16A, 800V V(RRM), Silicon, TO-220AC | STTH1203D vs HER1607 |
| STF2060 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon, TO-220AC | STTH1203D vs STF2060 |
Part Details for STTH1203D by STMicroelectronics
Results Overview of STTH1203D by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH1203D Information
STTH1203D by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: STTH1203D by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STTH1203D Part Data Attributes
|
|
STTH1203D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH1203D
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 12A, 300V V(RRM), Silicon, TO-220AC
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-220AC | |
| Package Description | Rohs Compliant, Plastic Package-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Free Wheeling Diode | |
| Application | Ultra Fast Recovery | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JEDEC-95 Code | TO-220AC | |
| JESD-30 Code | R-PSFM-T2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 100 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 12 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 300 V | |
| Reverse Recovery Time-Max | 0.035 µS | |
| Surface Mount | No | |
| Terminal Finish | Tin | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
Alternate Parts for STTH1203D
This table gives cross-reference parts and alternative options found for STTH1203D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH1203D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.