Part Details for STTH16L06CT by STMicroelectronics
Results Overview of STTH16L06CT by STMicroelectronics
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH16L06CT Information
STTH16L06CT by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH16L06CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
06X0889
|
Newark | Fast/Ultrafast Power Diode, Dual Common Cathode, 600 V, 20 A, 2.08 V, 120 A, 175 C Rohs Compliant: Yes |Stmicroelectronics STTH16L06CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 127 |
|
$0.8630 / $2.6000 | Buy Now |
|
DISTI #
497-3818-5-ND
|
DigiKey | DIODE ARRAY GP 600V 10A TO-220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2850 In Stock |
|
$0.5837 / $2.3200 | Buy Now |
|
DISTI #
STTH16L06CT
|
Avnet Americas | Diode Switching 600V 20A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: STTH16L06CT) COO: France RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.5790 / $0.6176 | Buy Now |
|
DISTI #
511-STTH16L06CT
|
Mouser Electronics | Rectifiers RECTIFIER RoHS: Compliant | 6947 |
|
$0.6620 / $2.3200 | Buy Now |
|
DISTI #
V36:1790_06565624
|
Arrow Electronics | Diode Switching 600V 20A 3-Pin(3+Tab) TO-220AB Tube COO: China RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2441 | Americas - 2000 |
|
$0.5749 | Buy Now |
|
DISTI #
E02:0323_00043545
|
Arrow Electronics | Diode Switching 600V 20A 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2551 | Europe - 1670 |
|
$0.6677 / $0.9547 | Buy Now |
|
|
STMicroelectronics | 600 V, 16 A dual Low Drop Ultrafast Diode COO: France RoHS: Compliant Min Qty: 1 | 6947 |
|
$0.7900 / $2.2700 | Buy Now |
|
|
Future Electronics | TO 220 AB NON ISOL RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.5650 / $0.6200 | Buy Now |
|
|
Future Electronics | TO 220 AB NON ISOL RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.5650 / $0.6200 | Buy Now |
|
DISTI #
86931704
|
Verical | Diode Switching 600V 20A 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Date Code: 2441 | Americas - 2000 |
|
$0.5749 | Buy Now |
US Tariff Estimator: STTH16L06CT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STTH16L06CT
STTH16L06CT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH16L06CT Part Data Attributes
|
|
STTH16L06CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH16L06CT
STMicroelectronics
Rectifier Diode, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AB | |
| Package Description | Plastic Package-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Application | High Voltage Ultra Fast Recovery | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.35 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 90 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 10 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Recovery Time-Max | 0.055 µS | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
Alternate Parts for STTH16L06CT
This table gives cross-reference parts and alternative options found for STTH16L06CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH16L06CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STTH16L06CTY | STMicroelectronics | $1.3312 | Rectifier Diode, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon, TO-220AB | STTH16L06CT vs STTH16L06CTY |
| VS-HFA16TA60CPBF | Vishay Semiconductors | Check for Price | DIODE 8 A, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | STTH16L06CT vs VS-HFA16TA60CPBF |
| VS-HFA16TA60C-N3 | Vishay Semiconductors | Check for Price | DIODE RECTIFIER DIODE, Rectifier Diode | STTH16L06CT vs VS-HFA16TA60C-N3 |
STTH16L06CT Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STTH16L06CT is -40°C to 150°C.
-
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive interface material, and keeping the junction temperature below the maximum rating.
-
To minimize EMI, it's recommended to use a multi-layer PCB with a solid ground plane, keep the high-current paths short and wide, and use shielding or filtering components as needed.
-
Yes, the STTH16L06CT can be used in a parallel configuration to increase the current handling capability, but it's essential to ensure that the devices are properly matched and that the current sharing is balanced.
-
To protect the STTH16L06CT from overvoltage and overcurrent conditions, it's recommended to use a voltage regulator or a voltage clamp, and to implement overcurrent protection using a fuse or a current sense resistor.