Part Details for STTH16R04CG by STMicroelectronics
Results Overview of STTH16R04CG by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH16R04CG Information
STTH16R04CG by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH16R04CG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon | 9704 |
|
RFQ |
US Tariff Estimator: STTH16R04CG by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STTH16R04CG
STTH16R04CG CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH16R04CG Part Data Attributes
|
|
STTH16R04CG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH16R04CG
STMicroelectronics
Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-263 | |
| Package Description | D2pak-3/2 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Free Wheeling Diode | |
| Application | Ultra Fast Recovery | |
| Case Connection | Cathode | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.75 V | |
| JESD-30 Code | R-PSSO-G2 | |
| Non-rep Pk Forward Current-Max | 120 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 8 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 400 V | |
| Reverse Current-Max | 10 µA | |
| Reverse Recovery Time-Max | 0.05 µS | |
| Reverse Test Voltage | 400 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for STTH16R04CG
This table gives cross-reference parts and alternative options found for STTH16R04CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH16R04CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STTH16R04CG-TR | STMicroelectronics | $1.4741 | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon | STTH16R04CG vs STTH16R04CG-TR |
STTH16R04CG Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STTH16R04CG is -40°C to 150°C, as specified in the datasheet. However, it's recommended to operate the device within a temperature range of -40°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, make sure to follow the recommended voltage and current ratings specified in the datasheet. Additionally, ensure that the input and output pins are properly terminated, and that the device is operated within the recommended operating conditions.
-
For optimal thermal management, it's recommended to use a multi-layer PCB with a solid ground plane and to place the device on a thermal pad. Ensure that the PCB layout allows for good heat dissipation and that the device is not exposed to excessive thermal stress.
-
To handle ESD protection, ensure that the device is handled and stored in an ESD-safe environment. Use ESD-protective packaging and handling equipment, and follow proper ESD-handling procedures during assembly and testing.
-
For testing and measurement, follow the recommended procedures outlined in the datasheet and application notes. Use proper test equipment and fixtures, and ensure that the device is properly biased and terminated during testing.