Datasheets
packagee
STTH2002CG by: STMicroelectronics

Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon

Part Details for STTH2002CG by STMicroelectronics

Results Overview of STTH2002CG by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

STTH2002CG Information

STTH2002CG by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for STTH2002CG

Part # Distributor Description Stock Price Buy
DISTI # 497-3546-5-ND
DigiKey DIODE ARRAY GP 200V 15A D2PAK Min Qty: 1000 Container: Tube 0
Tube
  • 1,000 $0.8232
$0.8232 Buy Now
Bristol Electronics Ultrafast Rectifier 100
RFQ
ComSIT USA HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon ECCN: EAR99 RoHS: Compliant Stock DE - 696
Stock ES - 0
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
Chip Stock HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon 19198
RFQ
Sense Electronic Company Limited TO263 180
RFQ
Vyrian Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon 7324
RFQ
Win Source Electronics DIODE ARRAY GP 200V 15A D2PAK 391
  • 22 $2.3459
  • 52 $1.9249
  • 81 $1.8647
  • 111 $1.8046
  • 144 $1.7444
  • 192 $1.5640
$1.5640 / $2.3459 Buy Now

US Tariff Estimator: STTH2002CG by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

STTH2002CG
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

STTH2002CG CAD Models

  • Part Symbol

  • Footprint

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

STTH2002CG Part Data Attributes

STTH2002CG STMicroelectronics
Buy Now Datasheet
Compare Parts:
STTH2002CG STMicroelectronics Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code TO-263
Package Description D2pak-3/2
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature Free Wheeling Diode, Low Leakage Current
Application Efficiency
Case Connection Cathode
Configuration Common Cathode, 2 Elements
Diode Element Material Silicon
Diode Type Rectifier Diode
Forward Voltage-Max (VF) 1.25 V
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 90 A
Number of Elements 2
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Output Current-Max 15 A
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.027 µS
Reverse Test Voltage 200 V
Surface Mount Yes
Terminal Finish Matte Tin
Terminal Form Gull Wing
Terminal Position Single
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for STTH2002CG

This table gives cross-reference parts and alternative options found for STTH2002CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH2002CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
STTH2002CG-TR STMicroelectronics $1.0416 Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon STTH2002CG vs STTH2002CG-TR
Part Number Manufacturer Composite Price Description Compare
MUR1620CTRHR Digitron Semiconductors Check for Price Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB STTH2002CG vs MUR1620CTRHR
BYW51-200 onsemi Check for Price Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB STTH2002CG vs BYW51-200
VS-MUR1620CTPBF Vishay Intertechnologies Check for Price Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB STTH2002CG vs VS-MUR1620CTPBF
VS-MUR1620CT-N3 Vishay Intertechnologies Check for Price Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB STTH2002CG vs VS-MUR1620CT-N3
VS-MUR1620CT-N3 Vishay Semiconductors Check for Price DIODE RECTIFIER DIODE, Rectifier Diode STTH2002CG vs VS-MUR1620CT-N3
MUR1620CT Fairchild Semiconductor Corporation Check for Price Rectifier Diode, Avalanche, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB STTH2002CG vs MUR1620CT
MUR1620CTD0G Taiwan Semiconductor Check for Price Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB STTH2002CG vs MUR1620CTD0G
MUR1620CTC0 Taiwan Semiconductor Check for Price Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB STTH2002CG vs MUR1620CTC0
MUR1620CTHC0G Taiwan Semiconductor Check for Price Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB STTH2002CG vs MUR1620CTHC0G
MUR1620CTPBF Vishay Intertechnologies Check for Price Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB STTH2002CG vs MUR1620CTPBF
equivalents icon

STTH2002CG Related Parts

STTH2002CG Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STTH2002CG by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STTH2002CG by STMicroelectronics

Select Manufacturer
Which Manufacturer of STTH2002CG would you like to use for your alert(s)?
  • Please alert me when STTH2002CG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STTH2002CG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STTH2002CG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STTH2002CG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STTH2002CG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STTH2002CG by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: