Part Details for STTH2002CT by STMicroelectronics
Results Overview of STTH2002CT by STMicroelectronics
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH2002CT Information
STTH2002CT by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH2002CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
31M6111
|
Newark | Diode, Ultrafast, 2X10A, Repetitive Peak Reverse Voltage:200V, Average Forward Current:15A, Diode Configuration:Dual Common Cathode, Forward Voltage Max:1.1V, Reverse Recovery Time:22Ns, Forward Surge Current:90A, No. Of Pins:3 Pin Rohs Compliant: Yes RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 708 |
|
$0.7010 / $1.9300 | Buy Now |
|
DISTI #
497-3547-5-ND
|
DigiKey | DIODE ARRAY GP 200V 15A TO-220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1417 In Stock |
|
$0.4464 / $1.8600 | Buy Now |
|
DISTI #
STTH2002CT
|
Avnet Americas | Diode Switching 200V 30A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: STTH2002CT) COO: France RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4275 / $0.4560 | Buy Now |
|
DISTI #
511-STTH2002CT
|
Mouser Electronics | Rectifiers 2x15 Amp 200 Volt RoHS: Compliant | 2936 |
|
$0.4890 / $1.8600 | Buy Now |
|
|
STMicroelectronics | High Efficiency Ultrafast Diode COO: France RoHS: Compliant Min Qty: 1 | 2942 |
|
$0.6100 / $1.8200 | Buy Now |
|
|
Future Electronics | STTH2002 Series Dual 20 A 1.25 V 27 ns Flange Mount Ultrafast Diode- TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.4350 / $0.4500 | Buy Now |
|
|
Future Electronics | STTH2002 Series Dual 20 A 1.25 V 27 ns Flange Mount Ultrafast Diode- TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.4350 / $0.4800 | Buy Now |
|
DISTI #
93125054
|
Verical | Diode Switching 200V 30A 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 14 Package Multiple: 1 Date Code: 2522 | Americas - 2279 |
|
$0.4544 / $0.5651 | Buy Now |
|
DISTI #
STTH2002CT
|
TME | Diode: rectifying, THT, 200V, 10Ax2, tube, Ifsm: 90A, TO220AB, 22ns Min Qty: 1 | 94 |
|
$0.7300 / $1.3700 | Buy Now |
|
DISTI #
STTH2002CT
|
IBS Electronics | RECTIFIER DIODE SWITCHING 200V 30A 27NS 3-PIN(3+TAB) TO-220AB TUBE Min Qty: 1 Package Multiple: 10 | 1050 |
|
$0.6171 / $0.6732 | Buy Now |
US Tariff Estimator: STTH2002CT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STTH2002CT
STTH2002CT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH2002CT Part Data Attributes
|
|
STTH2002CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH2002CT
STMicroelectronics
Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AB | |
| Package Description | Rohs Compliant, Plastic Package-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Free Wheeling Diode, Low Leakage Current | |
| Application | Efficiency | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.89 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 90 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 15 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Recovery Time-Max | 0.027 µS | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for STTH2002CT
This table gives cross-reference parts and alternative options found for STTH2002CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH2002CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SBR60A60CT-G | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 60A, 60V V(RRM), Silicon, TO-220AB | STTH2002CT vs SBR60A60CT-G |
| VF30150C-M3/4W | Vishay Semiconductors | Check for Price | DIODE 15 A, 150 V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | STTH2002CT vs VF30150C-M3/4W |
| MBR10L60CTG | onsemi | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB | STTH2002CT vs MBR10L60CTG |
| SBL25L25CTHE3/45 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 25V V(RRM), Silicon, TO-220AB | STTH2002CT vs SBL25L25CTHE3/45 |
| RB215T-60 | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-220AB | STTH2002CT vs RB215T-60 |
| STPS30L40CT | STMicroelectronics | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 40V V(RRM), Silicon, TO-220AB | STTH2002CT vs STPS30L40CT |
| STTH1302CT | STMicroelectronics | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 6.5A, 200V V(RRM), Silicon, TO-220AB | STTH2002CT vs STTH1302CT |
| R0503C-02 | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, TO-220AB | STTH2002CT vs R0503C-02 |
| SF165CA | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 300V V(RRM), Silicon, TO-220AB | STTH2002CT vs SF165CA |
| SRF3040A | Mospec Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 40V V(RRM), Silicon, TO-220AB | STTH2002CT vs SRF3040A |
STTH2002CT Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STTH2002CT is -40°C to 150°C.
-
To ensure reliability, it's essential to follow the recommended derating curves for voltage and current, and to ensure proper thermal management, such as using a heat sink or thermal interface material.
-
To minimize EMI, it's recommended to use a multi-layer PCB with a solid ground plane, keep the layout compact, and use shielding or filtering components as needed.
-
Yes, the STTH2002CT is suitable for switching power supply applications due to its high voltage and current ratings, as well as its fast switching times.
-
To protect the STTH2002CT, use overvoltage protection (OVP) and overcurrent protection (OCP) circuits, such as zener diodes or thyristors, and ensure that the device is operated within its recommended specifications.