| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STTH2002DI | STMicroelectronics | $1.1580 | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, TO-220AC | STTH2002G vs STTH2002DI |
| STTH2002D | STMicroelectronics | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, TO-220AC | STTH2002G vs STTH2002D |
| STTH2002G-TR | STMicroelectronics | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon | STTH2002G vs STTH2002G-TR |
| 1N3891E3 | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, DO-203AA | STTH2002G vs 1N3891E3 |
| 1N3891E3 | Microsemi Corporation (now Microchip) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, DO-203AA | STTH2002G vs 1N3891E3 |
Part Details for STTH2002G by STMicroelectronics
Results Overview of STTH2002G by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH2002G Information
STTH2002G by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH2002G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STTH2002G-ND
|
DigiKey | DIODE STANDARD 200V 20A D2PAK Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
STTH2002G
|
TME | Diode: rectifying, SMD, 200V, 20A, 16ns, D2PAK, Ufmax: 0.86V, tube Min Qty: 1 | 882 |
|
$0.7800 / $1.1700 | Buy Now |
|
|
Vyrian | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon | 10671 |
|
RFQ | |
|
|
Win Source Electronics | 1200 |
|
$1.9549 / $2.9324 | Buy Now |
US Tariff Estimator: STTH2002G by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STTH2002G CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH2002G Part Data Attributes
|
|
STTH2002G
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH2002G
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-263 | |
| Package Description | D2pak-3/2 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Free Wheeling Diode | |
| Application | Ultra Fast Recovery | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.15 V | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 175 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 20 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Current-Max | 10 µA | |
| Reverse Recovery Time-Max | 0.04 µS | |
| Reverse Test Voltage | 200 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for STTH2002G
This table gives cross-reference parts and alternative options found for STTH2002G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH2002G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.