Part Details for STTH2003CR by STMicroelectronics
Results Overview of STTH2003CR by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH2003CR Information
STTH2003CR by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH2003CR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
12AN0146
|
Newark | Fast Recovery Diode, 300V, 20A, I2-Pak, |Stmicroelectronics STTH2003CR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$0.8120 / $2.7700 | Buy Now |
|
DISTI #
497-18648-ND
|
DigiKey | DIODE ARRAY GP 300V 10A I2PAK Min Qty: 1 Container: Tube |
0 Tube |
|
$0.9808 / $2.7700 | Buy Now |
|
DISTI #
511-STTH2003CR
|
Mouser Electronics | Rectifiers Hi FREQ SECONDARY RECTIFIER RoHS: Compliant | 118 |
|
$0.8560 / $2.8700 | Buy Now |
|
|
STMicroelectronics | 300V, 20 A Ultrafast Diode COO: France Min Qty: 1 | 118 |
|
$0.9800 / $2.8700 | Buy Now |
|
|
Future Electronics | STTH2003 Series 300 V 20 A High Frequency Secondary Rectifier - I2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.7500 / $0.7650 | Buy Now |
|
DISTI #
STTH2003CR
|
Avnet Americas | Diode Switching 300V 20A 3-Pin(3+Tab) I2PAK Tube - Rail/Tube (Alt: STTH2003CR) COO: France RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.7385 / $0.7877 | Buy Now |
|
DISTI #
STTH2003CR
|
TME | Diode: rectifying, THT, 300V, 10Ax2, Ifsm: 110A, I2PAK, tube, Ir: 20uA Min Qty: 1 | 0 |
|
$1.1000 / $2.4700 | RFQ |
|
|
Chip Stock | Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon | 45300 |
|
RFQ | |
|
|
Vyrian | Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon | 11977 |
|
RFQ | |
|
|
Win Source Electronics | DIODE ARRAY GP 300V 10A I2PAK | 41800 |
|
$0.5627 / $0.7270 | Buy Now |
US Tariff Estimator: STTH2003CR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STTH2003CR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH2003CR Part Data Attributes
|
|
STTH2003CR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH2003CR
STMicroelectronics
Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | I2pak-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Application | Ultra Fast Soft Recovery | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | R-PSIP-T3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 110 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 10 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 300 V | |
| Reverse Recovery Time-Max | 0.035 µS | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
STTH2003CR Frequently Asked Questions (FAQ)
-
A 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer is recommended. This helps to dissipate heat efficiently and reduce thermal resistance.
-
Ensure that the device is operated within the recommended temperature range (TJ = -40°C to 150°C). Use a heat sink or thermal interface material to improve heat dissipation. Also, consider derating the device's power handling at high temperatures.
-
A reflow soldering profile with a peak temperature of 260°C and a dwell time of 20-30 seconds is recommended. Avoid exceeding 280°C to prevent damage to the device.
-
Handle the device with ESD-protective equipment and follow proper ESD-handling procedures. Use an ESD-protective bag or wrapping material during storage and transportation.
-
Store the device in a dry, cool place (temperature range: 5°C to 30°C, relative humidity: 40% to 60%). Avoid exposing the device to direct sunlight, moisture, or extreme temperatures.