Part Details for STTH212RL by STMicroelectronics
Results Overview of STTH212RL by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH212RL Information
STTH212RL by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH212RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-8050-2-ND
|
DigiKey | DIODE STANDARD 1200V 2A DO201AD Min Qty: 1900 Container: Tape & Reel |
0 Tape & Reel |
|
$0.3875 / $0.4505 | Buy Now |
|
|
Vyrian | Rectifier Diode, 1 Phase, 1 Element, 2A, 1200V V(RRM), Silicon, DO-201AD | 10588 |
|
RFQ |
US Tariff Estimator: STTH212RL by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STTH212RL CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH212RL Part Data Attributes
|
|
STTH212RL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH212RL
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 2A, 1200V V(RRM), Silicon, DO-201AD
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DO-201AD | |
| Package Description | Do-201ad, 2 Pin | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Free Wheeling Diode, Snubber Diode, High Reliability | |
| Application | High Voltage Ultra Fast Recovery | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.75 V | |
| JEDEC-95 Code | DO-201AD | |
| JESD-30 Code | O-XALF-W2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 40 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 2 A | |
| Package Body Material | Unspecified | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 1200 V | |
| Reverse Recovery Time-Max | 0.075 µS | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Wire | |
| Terminal Position | Axial |