Part Details for STTH3002PI by STMicroelectronics
Results Overview of STTH3002PI by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH3002PI Information
STTH3002PI by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH3002PI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-6087-5-ND
|
DigiKey | DIODE STANDARD 200V 30A DOP3I Min Qty: 600 Container: Tube |
0 Tube |
|
$1.7362 | Buy Now |
|
|
STMicroelectronics | Ultrafast recovery diode COO: Philippines Min Qty: 1 | 2 |
|
$2.7400 / $3.7100 | Buy Now |
|
|
ComSIT USA | Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Vyrian | Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon | 8548 |
|
RFQ |
US Tariff Estimator: STTH3002PI by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STTH3002PI CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH3002PI Part Data Attributes
|
|
STTH3002PI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH3002PI
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant, Plastic, Dop3i, 2 Pin | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Free Wheeling Diode | |
| Application | Ultra Fast Recovery | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.88 V | |
| JESD-30 Code | R-PSFM-T2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 300 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 30 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Recovery Time-Max | 0.05 µS | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
STTH3002PI Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, using thermal vias to dissipate heat, and keeping the surrounding area clear of other components.
-
To ensure reliable operation at high temperatures, ensure that the device is operated within the recommended temperature range, use a suitable heat sink, and implement thermal monitoring and protection mechanisms.
-
Key considerations for EMI and RFI shielding include using a metal shield or screen around the device, keeping the device away from noise sources, and using filtering and shielding on input and output lines.
-
To handle overvoltage and undervoltage conditions, use voltage regulators and overvoltage protection circuits, and implement monitoring and protection mechanisms to prevent damage to the device.
-
Recommended soldering and assembly techniques include using a soldering iron with a temperature-controlled tip, using a solder with a high melting point, and following the manufacturer's recommended assembly procedures.