Part Details for STTH30AC06CP by STMicroelectronics
Results Overview of STTH30AC06CP by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH30AC06CP Information
STTH30AC06CP by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH30AC06CP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-14286-5-ND
|
DigiKey | DIODE ARRAY GP 600V 15A TO-3PF Min Qty: 510 Container: Tube |
0 Tube |
|
$1.3985 | Buy Now |
|
|
Future Electronics | STTH30AC06C Series 600 V 2 x 15 A Turbo 2 Ultrafast High Voltage Rectifier RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 120Tube |
|
$1.2500 / $1.3200 | Buy Now |
|
|
Bristol Electronics | Diode Switching 600V 30A 3-Pin(3+Tab) TO-3P Tube Min Qty: 1 | 270 |
|
$1.1250 / $2.2500 | Buy Now |
|
|
Quest Components | 216 |
|
$1.0500 / $3.0000 | Buy Now | |
|
|
Quest Components | 216 |
|
$1.6650 / $3.6000 | Buy Now | |
|
|
Vyrian | Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon | 5909 |
|
RFQ |
US Tariff Estimator: STTH30AC06CP by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STTH30AC06CP Part Data Attributes
|
|
STTH30AC06CP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH30AC06CP
STMicroelectronics
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | To-3p, 3 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Free Wheeling Diode | |
| Application | High Voltage Ultra Fast Recovery | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 2 V | |
| JESD-30 Code | R-PSFM-T3 | |
| Non-rep Pk Forward Current-Max | 280 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 30 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Current-Max | 10 µA | |
| Reverse Recovery Time-Max | 0.07 µS | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
STTH30AC06CP Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STTH30AC06CP is -40°C to 150°C.
-
To ensure reliability, it's essential to follow the recommended thermal management guidelines, such as using a heat sink, and ensuring good airflow around the device. Additionally, the device should be operated within the recommended voltage and current ratings.
-
The recommended PCB layout for the STTH30AC06CP involves using a thermal pad on the bottom of the device, and connecting it to a large copper area on the PCB to dissipate heat efficiently. The copper area should be connected to a heat sink or a thermal interface material to further reduce thermal resistance.
-
Yes, the STTH30AC06CP is suitable for high-frequency switching applications up to 100 kHz. However, it's essential to consider the device's switching losses, and ensure that the operating frequency is within the recommended range to avoid overheating and ensure reliable operation.
-
To protect the STTH30AC06CP from EOS and ESD, it's recommended to use a TVS (transient voltage suppressor) diode or a varistor in parallel with the device, and ensure that the PCB is designed with ESD protection in mind, such as using ESD-resistant components and following proper handling and storage procedures.