Part Details for STTH30AC06CPF by STMicroelectronics
Results Overview of STTH30AC06CPF by STMicroelectronics
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH30AC06CPF Information
STTH30AC06CPF by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH30AC06CPF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47AK7020
|
Newark | Rectifier, 600V, 30A, To-3Pf, |Stmicroelectronics STTH30AC06CPF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 151 |
|
$1.4300 / $3.6700 | Buy Now |
|
DISTI #
497-14287-5-ND
|
DigiKey | DIODE ARRAY GP 600V 15A TO-3PF Min Qty: 1 Container: Tube |
170 Tube |
|
$1.1937 / $3.2900 | Buy Now |
|
DISTI #
511-STTH30AC06CPF
|
Mouser Electronics | Rectifiers Ultrafast Recovery 3000V 12pF Diode RoHS: Compliant | 0 |
|
$1.0800 / $1.1900 | Order Now |
|
DISTI #
86043823
|
Verical | Diode Switching 600V 30A 3-Pin(3+Tab) TO-3PF Tube RoHS: Exempt Min Qty: 189 Package Multiple: 1 Date Code: 2001 | Americas - 22500 |
|
$1.2323 / $1.9875 | Buy Now |
|
DISTI #
90875341
|
Verical | Diode Switching 600V 30A 3-Pin(3+Tab) TO-3PF Tube RoHS: Exempt Min Qty: 189 Package Multiple: 1 | Americas - 300 |
|
$1.2323 / $1.9875 | Buy Now |
|
|
Future Electronics | STTH30AC06C Series 600 V 2 x 15 A Turbo 2 Ultrafast High Voltage Rectifier RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$1.2000 / $1.2600 | Buy Now |
|
|
Future Electronics | STTH30AC06C Series 600 V 2 x 15 A Turbo 2 Ultrafast High Voltage Rectifier RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$1.2000 / $1.2600 | Buy Now |
|
DISTI #
STTH30AC06CPF
|
Avnet Americas | - Rail/Tube (Alt: STTH30AC06CPF) COO: China RoHS: Compliant Min Qty: 900 Package Multiple: 30 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$0.9365 / $0.9989 | Buy Now |
|
|
Rochester Electronics | Rectifier Array Standard 600V 15A TO-3P-3 Tube RoHS: Compliant Status: Active Min Qty: 1 | 22936 |
|
$0.9858 / $1.5900 | Buy Now |
|
DISTI #
86043823
|
Verical | Diode Switching 600V 30A 3-Pin(3+Tab) TO-3PF Tube RoHS: Exempt Min Qty: 189 Package Multiple: 1 Date Code: 2001 | Americas - 22500 |
|
$1.2323 / $1.9875 | Buy Now |
US Tariff Estimator: STTH30AC06CPF by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STTH30AC06CPF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH30AC06CPF Part Data Attributes
|
|
STTH30AC06CPF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH30AC06CPF
STMicroelectronics
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | To-3pf, 3 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 25 Weeks | |
| Additional Feature | Free Wheeling Diode | |
| Application | High Voltage Ultra Fast Recovery | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 2 V | |
| JESD-30 Code | R-PSFM-T3 | |
| Non-rep Pk Forward Current-Max | 280 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 30 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Current-Max | 10 µA | |
| Reverse Recovery Time-Max | 0.07 µS | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
STTH30AC06CPF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STTH30AC06CPF is -40°C to 150°C.
-
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and minimizing thermal resistance.
-
The recommended storage condition for the STTH30AC06CPF is to store it in a dry, cool place, away from direct sunlight, and in its original packaging or anti-static bag to prevent electrostatic discharge damage.
-
While the STTH30AC06CPF is designed to operate in a wide range of temperatures, it's not recommended to use it in high-humidity environments without proper protection, such as conformal coating or potting, to prevent moisture-related failures.
-
To prevent ESD damage, handle the STTH30AC06CPF with anti-static wrist straps, mats, or other ESD protection devices, and avoid touching the device's pins or leads.