| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BYW95C(Z) | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-27 | STTH3L06 vs BYW95C(Z) |
Part Details for STTH3L06 by STMicroelectronics
Results Overview of STTH3L06 by STMicroelectronics
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH3L06 Information
STTH3L06 by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH3L06
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
V36:1790_06567697
|
Arrow Electronics | Diode Switching 600V 3A 2-Pin DO-201AD Ammo COO: China RoHS: Exempt Min Qty: 2400 Package Multiple: 600 Lead time: 15 Weeks Date Code: 2421 | Americas - 10200 |
|
$0.0821 | Buy Now |
|
DISTI #
81422926
|
Verical | Diode Switching 600V 3A 2-Pin DO-201AD Ammo RoHS: Exempt Min Qty: 2400 Package Multiple: 600 Date Code: 2421 | Americas - 10200 |
|
$0.0821 | Buy Now |
|
DISTI #
86030297
|
Verical | Diode Switching 600V 3A 2-Pin DO-201AD Ammo RoHS: Exempt Min Qty: 663 Package Multiple: 1 Date Code: 2001 | Americas - 2213 |
|
$0.3900 / $0.5661 | Buy Now |
|
|
STMicroelectronics | 600 V, 3 A Low Drop Ultrafast Diode COO: France Min Qty: 1 | 1669 |
|
$0.2900 / $0.7300 | Buy Now |
|
|
Future Electronics | STTH3L06 Series Turbo 2 3 A 0.85 V 85 ns Ultrafast Rectifier - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 600 Lead time: 15 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1080 / $0.1150 | Buy Now |
|
DISTI #
STTH3L06
|
Avnet Americas | Diode Switching 600V 3A 2-Pin DO-201AD Ammo - Ammo Pack (Alt: STTH3L06) COO: France RoHS: Compliant Min Qty: 6600 Package Multiple: 600 Container: Ammo Pack | 0 |
|
$0.2964 / $0.3161 | Buy Now |
|
|
Bristol Electronics | Diode Switching 600V 3A 2-Pin DO-201AD Ammo | 20 |
|
RFQ | |
|
|
Rochester Electronics | Rectifier Single Standard 600V 3A DO201AD Ammo RoHS: Compliant Status: Obsolete Min Qty: 1 | 2213 |
|
$0.3120 / $0.5032 | Buy Now |
|
DISTI #
V36:1790_06567697
|
Arrow Electronics | Diode Switching 600V 3A 2-Pin DO-201AD Ammo COO: China RoHS: Exempt Min Qty: 2400 Package Multiple: 600 Lead time: 15 Weeks Date Code: 2421 | Americas - 10200 |
|
$0.0821 | Buy Now |
|
DISTI #
81422926
|
Verical | Diode Switching 600V 3A 2-Pin DO-201AD Ammo COO: China RoHS: Exempt Min Qty: 2400 Package Multiple: 600 Date Code: 2421 | Americas - 10200 |
|
$0.0821 | Buy Now |
US Tariff Estimator: STTH3L06 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STTH3L06 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH3L06 Part Data Attributes
|
|
STTH3L06
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH3L06
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DO-201AD | |
| Package Description | Plastic Package-2 | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Free Wheeling Diode | |
| Application | High Voltage Ultra Fast Recovery | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.3 V | |
| JEDEC-95 Code | DO-201AD | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 70 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Current-Max | 3 µA | |
| Reverse Recovery Time-Max | 0.085 µS | |
| Reverse Test Voltage | 25 V | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for STTH3L06
This table gives cross-reference parts and alternative options found for STTH3L06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH3L06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STTH3L06 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STTH3L06 is -40°C to 150°C.
-
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, minimizing thermal resistance, and avoiding thermal hotspots.
-
To minimize EMI, it's recommended to use a multi-layer PCB with a solid ground plane, keep the layout compact, and use shielding or filtering components as needed.
-
Yes, the STTH3L06 is designed to handle high-voltage applications up to 600V. However, it's essential to ensure that the device is properly biased and that the maximum voltage ratings are not exceeded.
-
To protect the device, it's recommended to use overvoltage protection (OVP) and overcurrent protection (OCP) circuits, such as zener diodes or thyristors, to prevent damage from voltage or current surges.