| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STTH3R04-C2 | STMicroelectronics | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD | STTH3R04U vs STTH3R04-C2 |
| SF3A400H | Kodenshi Sensing | Check for Price | RECTIFIER DIODE | STTH3R04U vs SF3A400H |
| STTH3R04-C1 | STMicroelectronics | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD | STTH3R04U vs STTH3R04-C1 |
Part Details for STTH3R04U by STMicroelectronics
Results Overview of STTH3R04U by STMicroelectronics
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH3R04U Information
STTH3R04U by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH3R04U
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AC9611
|
Newark | Rectifier, Single, 3A, 400V, Do-214Aa, |Stmicroelectronics STTH3R04U RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1807 |
|
$0.1760 / $0.6960 | Buy Now |
|
DISTI #
51AC9611RL
|
Newark | Rectifier, Single, 3A, 400V, Do-214Aa, |Stmicroelectronics STTH3R04U RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 1807 |
|
$0.1760 / $0.2780 | Buy Now |
|
DISTI #
497-15792-1-ND
|
DigiKey | DIODE STANDARD 400V 3A SMB Min Qty: 1 Container: Cut Tape |
12390 Cut Tape |
|
$0.2313 / $0.7600 | Buy Now |
|
DISTI #
497-15792-6-ND
|
DigiKey | DIODE STANDARD 400V 3A SMB Min Qty: 1 Container: Digi-Reel |
12390 Digi-Reel® |
|
$0.2313 / $0.7600 | Buy Now |
|
DISTI #
497-15792-2-ND
|
DigiKey | DIODE STANDARD 400V 3A SMB Min Qty: 2500 Container: Tape & Reel |
10000 Tape & Reel |
|
$0.1584 / $0.1822 | Buy Now |
|
DISTI #
V36:1790_06567729
|
Arrow Electronics | Diode Switching 400V 3A 2-Pin SMB T/R COO: China RoHS: Exempt Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2444 | Americas - 15000 |
|
$0.1180 / $0.1460 | Buy Now |
|
DISTI #
511-STTH3R04U
|
Mouser Electronics | Rectifiers Ultrafast recovery Diode RoHS: Compliant | 23767 |
|
$0.1420 / $0.7600 | Buy Now |
|
DISTI #
86931821
|
Verical | Diode Switching 400V 3A 2-Pin SMB T/R RoHS: Exempt Min Qty: 5000 Package Multiple: 2500 Date Code: 2444 | Americas - 15000 |
|
$0.1180 / $0.1460 | Buy Now |
|
|
STMicroelectronics | 400 V, 3 A High Effiency Ultrafast Diode COO: France Min Qty: 1 | 23767 |
|
$0.2300 / $0.7600 | Buy Now |
|
|
Future Electronics | STTH3R04 Series 400 V 3 A Surface Mount Ultrafast Recovery Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 12500Reel |
|
$0.1090 / $0.1140 | Buy Now |
US Tariff Estimator: STTH3R04U by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STTH3R04U CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH3R04U Part Data Attributes
|
|
STTH3R04U
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH3R04U
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Free Wheeling Diode | |
| Application | Ultra Fast Recovery | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.15 V | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 60 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 400 V | |
| Reverse Current-Max | 5 µA | |
| Reverse Recovery Time-Max | 0.035 µS | |
| Reverse Test Voltage | 400 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for STTH3R04U
This table gives cross-reference parts and alternative options found for STTH3R04U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH3R04U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STTH3R04U Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STTH3R04U is -40°C to 150°C.
-
To ensure reliability, it's essential to follow the recommended thermal management guidelines, including proper heat sinking, thermal interface materials, and airflow management.
-
The maximum current rating for the STTH3R04U is 30A, but it's essential to consider the thermal and electrical derating factors to ensure safe operation.
-
Implementing overvoltage protection (OVP) and overcurrent protection (OCP) circuits can help prevent damage to the device. Additionally, using a fuse or a circuit breaker can provide an extra layer of protection.
-
A good PCB layout should ensure minimal thermal resistance, using thermal vias and a solid copper plane. A heat sink with a thermal interface material (TIM) can also be used to improve heat dissipation.