Part Details for STTH4L06 by STMicroelectronics
Results Overview of STTH4L06 by STMicroelectronics
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH4L06 Information
STTH4L06 by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH4L06
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-STTH4L06CT-ND
|
DigiKey | DIODE STANDARD 600V 4A DO201AD Min Qty: 1 Container: Cut Tape |
5689 Cut Tape |
|
$0.2855 / $0.7200 | Buy Now |
|
DISTI #
497-STTH4L06TB-ND
|
DigiKey | DIODE STANDARD 600V 4A DO201AD Min Qty: 600 Container: Ammo Pack |
5400 Tape & Box |
|
$0.1587 / $0.2103 | Buy Now |
|
DISTI #
STTH4L06
|
Avnet Americas | Diode Switching 600V 10A 2-Pin DO-201AD Ammo - Ammo Pack (Alt: STTH4L06) COO: France RoHS: Compliant Min Qty: 6600 Package Multiple: 600 Container: Ammo Pack | 0 |
|
$0.2389 / $0.2548 | Buy Now |
|
DISTI #
V36:1790_06567735
|
Arrow Electronics | Diode Switching 600V 4A 2-Pin DO-201AD Ammo COO: China RoHS: Exempt Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks Date Code: 2443 | Americas - 12000 |
|
$0.2695 | Buy Now |
|
DISTI #
V72:2272_06567735
|
Arrow Electronics | Diode Switching 600V 4A 2-Pin DO-201AD Ammo COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1641 Container: Cut Strips | Americas - 160 |
|
$0.2769 / $0.3757 | Buy Now |
|
|
STMicroelectronics | 600 V, 4 A Low Drop Ultrafast Diode COO: France RoHS: Compliant Min Qty: 1 | 82054 |
|
$0.2900 / $0.7200 | Buy Now |
|
|
Future Electronics | STTH4 Series 600 V 4 A Axial Ultrafast switching Rectifier Diode - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1070 / $0.1140 | Buy Now |
|
DISTI #
86043225
|
Verical | Diode Switching 600V 4A 2-Pin DO-201AD Ammo RoHS: Exempt Min Qty: 731 Package Multiple: 1 Date Code: 2101 | Americas - 49200 |
|
$0.3534 / $0.5130 | Buy Now |
|
DISTI #
86940809
|
Verical | Diode Switching 600V 4A 2-Pin DO-201AD Ammo RoHS: Exempt Min Qty: 600 Package Multiple: 600 Date Code: 2443 | Americas - 12000 |
|
$0.1005 | Buy Now |
|
DISTI #
92957370
|
Verical | Diode Switching 600V 4A 2-Pin DO-201AD Ammo RoHS: Exempt Min Qty: 28 Package Multiple: 1 Date Code: 1641 | Americas - 160 |
|
$0.1911 | Buy Now |
US Tariff Estimator: STTH4L06 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STTH4L06
STTH4L06 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH4L06 Part Data Attributes
|
|
STTH4L06
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH4L06
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DO-201AD | |
| Package Description | Rohs Compliant, Plastic Package-2 | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Free Wheeling Diode | |
| Application | General Purpose | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.3 V | |
| JEDEC-95 Code | DO-201AD | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 80 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 4 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Current-Max | 3 µA | |
| Reverse Recovery Time-Max | 0.075 µS | |
| Reverse Test Voltage | 600 V | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for STTH4L06
This table gives cross-reference parts and alternative options found for STTH4L06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH4L06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MDV04-600RL | STMicroelectronics | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD | STTH4L06 vs MDV04-600RL |
STTH4L06 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STTH4L06 is -40°C to 150°C.
-
To ensure proper biasing, connect the anode of the STTH4L06 to a voltage source through a current-limiting resistor, and connect the cathode to a voltage sink or a load.
-
The recommended storage temperature range for the STTH4L06 is -40°C to 125°C.
-
Yes, the STTH4L06 is suitable for high-reliability applications due to its robust design and manufacturing process, which ensures high reliability and long-term stability.
-
To prevent electrostatic discharge (ESD) damage, handle the STTH4L06 with ESD-protective equipment, such as wrist straps, mats, and bags, and follow proper ESD-handling procedures.