| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DE5L60U | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon | STTH5L06B vs DE5L60U |
| SDURD830 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon | STTH5L06B vs SDURD830 |
| RJU60C2SDPD-E0-J2 | Renesas Electronics Corporation | Check for Price | 5A, 600V, SILICON, RECTIFIER DIODE, TO-252, TO-252, 3 PIN | STTH5L06B vs RJU60C2SDPD-E0-J2 |
| RFV5BM6S | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-252 | STTH5L06B vs RFV5BM6S |
| SDURB830-A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon | STTH5L06B vs SDURB830-A |
Part Details for STTH5L06B by STMicroelectronics
Results Overview of STTH5L06B by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH5L06B Information
STTH5L06B by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH5L06B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STTH5L06B-ND
|
DigiKey | DIODE STANDARD 600V 5A DPAK Min Qty: 3000 Container: Tube |
0 Tube |
|
$0.6003 | Buy Now |
|
|
Chip Stock | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon | 53500 |
|
RFQ | |
|
|
Vyrian | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon | 7468 |
|
RFQ | |
|
|
Win Source Electronics | TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE GEN PURP 600V 5A DPAK | 258 |
|
$0.2628 / $0.3942 | Buy Now |
US Tariff Estimator: STTH5L06B by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STTH5L06B CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH5L06B Part Data Attributes
|
|
STTH5L06B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH5L06B
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DPAK | |
| Package Description | Dpak-3/2 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Free Wheeling Diode | |
| Application | High Voltage Ultra Fast Recovery | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.05 V | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 60 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Current-Max | 125 µA | |
| Reverse Recovery Time-Max | 0.095 µS | |
| Reverse Test Voltage | 600 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for STTH5L06B
This table gives cross-reference parts and alternative options found for STTH5L06B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH5L06B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STTH5L06B Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STTH5L06B is -40°C to 150°C, but it's recommended to operate within -40°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and the GND pin to a solid ground plane. Also, make sure to decouple the VCC pin with a 10nF to 100nF capacitor to reduce noise and oscillations.
-
To minimize EMI and noise, use a multi-layer PCB with a solid ground plane, and place the STTH5L06B close to the power supply. Use short, wide traces for the output pins, and avoid routing sensitive signals near the device. Also, add a ferrite bead or a common-mode choke to the output pins to reduce EMI.
-
Yes, the STTH5L06B is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive grade and is designed to withstand harsh environmental conditions. However, it's essential to follow the recommended operating conditions and design guidelines to ensure optimal performance and reliability.
-
To troubleshoot issues with the STTH5L06B, start by checking the power supply voltage, output load, and PCB layout. Use an oscilloscope to measure the output voltage and current, and look for signs of oscillations or ringing. Check the device's thermal performance, and ensure that the output capacitors are properly sized and placed. If the issue persists, consult the STMicroelectronics application notes and technical support resources.