| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STTH5R06B-TR | STMicroelectronics | $0.3911 | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon | STTH5R06B vs STTH5R06B-TR |
| STTHR5R06B | STMicroelectronics | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon | STTH5R06B vs STTHR5R06B |
Part Details for STTH5R06B by STMicroelectronics
Results Overview of STTH5R06B by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH5R06B Information
STTH5R06B by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH5R06B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-16213-5-ND
|
DigiKey | DIODE STANDARD 600V 5A DPAK Min Qty: 75 Container: Tube |
1580 Tube |
|
$0.4273 / $0.5132 | Buy Now |
|
DISTI #
81752911
|
Verical | Diode Switching 600V 5A 3-Pin(2+Tab) DPAK Tube RoHS: Exempt Min Qty: 20 Package Multiple: 1 Date Code: 2352 | Americas - 1560 |
|
$0.2465 | Buy Now |
|
DISTI #
511-STTH5R06B
|
Mouser Electronics | Rectifiers 5.0 Amp 600 Volt RoHS: Compliant | 820 |
|
$0.2740 / $1.2800 | Buy Now |
|
DISTI #
E02:0323_00212208
|
Arrow Electronics | Diode Switching 600V 5A 3-Pin(2+Tab) DPAK Tube RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2352 | Europe - 1575 |
|
$0.2457 | Buy Now |
|
|
STMicroelectronics | 600 V, 5 A TO-220 D2PAK DPAK Turbo 2 Ultrafast Diode COO: France Min Qty: 1 | 820 |
|
$0.4400 / $1.2800 | Buy Now |
|
|
Future Electronics | STTH5R06 Series 600 V 5 A Surface Mount Turbo 2 Ultrafast Rectifier - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 1 Lead time: 15 Weeks Container: Tube | 870Tube |
|
$0.1850 / $0.2050 | Buy Now |
|
|
Future Electronics | STTH5R06 Series 600 V 5 A Surface Mount Turbo 2 Ultrafast Rectifier - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.1850 / $0.2000 | Buy Now |
|
DISTI #
E02:0323_00212208
|
Arrow Electronics | Diode Switching 600V 5A 3-Pin(2+Tab) DPAK Tube RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2352 | Europe - 1575 |
|
$0.2457 | Buy Now |
|
DISTI #
81752911
|
Verical | Diode Switching 600V 5A 3-Pin(2+Tab) DPAK Tube RoHS: Exempt Min Qty: 20 Package Multiple: 1 Date Code: 2352 | Americas - 1560 |
|
$0.2465 | Buy Now |
|
DISTI #
81752911
|
Verical | Diode Switching 600V 5A 3-Pin(2+Tab) DPAK Tube RoHS: Exempt Min Qty: 20 Package Multiple: 1 Date Code: 2352 | Americas - 1560 |
|
$0.2465 | Buy Now |
US Tariff Estimator: STTH5R06B by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STTH5R06B CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH5R06B Part Data Attributes
|
|
STTH5R06B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH5R06B
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DPAK | |
| Package Description | Dpak-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Free Wheeling Diode | |
| Application | High Voltage Ultra Fast Recovery | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.8 V | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Recovery Time-Max | 0.04 µS | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for STTH5R06B
This table gives cross-reference parts and alternative options found for STTH5R06B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH5R06B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STTH5R06B Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STTH5R06B is -40°C to 150°C.
-
To ensure reliability, it's essential to follow the recommended thermal management guidelines, including proper heat sinking, thermal interface materials, and airflow management.
-
The maximum voltage rating for the STTH5R06B is 600V.
-
To protect the STTH5R06B from EOS, use proper circuit protection devices such as TVS diodes, and ensure that the device is operated within the recommended voltage and current ratings.
-
The typical switching frequency for the STTH5R06B is up to 100 kHz, but it can be operated at higher frequencies depending on the application requirements.