| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RF601T2DNZC9 | ROHM Semiconductor | $0.6728 | Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, TO-220AB | STTH602CFP vs RF601T2DNZC9 |
| RF601T2DFH | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, TO-220AB | STTH602CFP vs RF601T2DFH |
| RF601T2DNZ | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, TO-220AB | STTH602CFP vs RF601T2DNZ |
Part Details for STTH602CFP by STMicroelectronics
Results Overview of STTH602CFP by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH602CFP Information
STTH602CFP by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH602CFP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-7600-5-ND
|
DigiKey | DIODE ARRAY GP 200V 3A TO-220FP Min Qty: 4000 Container: Tube |
0 Tube |
|
$0.2115 | Buy Now |
|
|
Vyrian | Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, TO-220AB | 13092 |
|
RFQ |
US Tariff Estimator: STTH602CFP by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STTH602CFP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH602CFP Part Data Attributes
|
|
STTH602CFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH602CFP
STMicroelectronics
Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-220AB | |
| Package Description | Rohs Compliant, Plastic, To-220fpab, Full Pack-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Free Wheeling Diode | |
| Application | Ultra Fast Recovery | |
| Case Connection | Isolated | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.95 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| Non-rep Pk Forward Current-Max | 60 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Recovery Time-Max | 0.03 µS | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for STTH602CFP
This table gives cross-reference parts and alternative options found for STTH602CFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH602CFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.