| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STTH810FP | STMicroelectronics | $0.5988 | Rectifier Diode, 1 Phase, 1 Element, 8A, 1000V V(RRM), Silicon, TO-220AC | STTH810DI vs STTH810FP |
Part Details for STTH810DI by STMicroelectronics
Results Overview of STTH810DI by STMicroelectronics
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH810DI Information
STTH810DI by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH810DI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26M3803
|
Newark | Diode, Ultrafast, 8A, 1000V, |Stmicroelectronics STTH810DI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$0.6700 / $2.0800 | Buy Now |
|
DISTI #
497-5163-5-ND
|
DigiKey | DIODE STANDARD 1000V 8A TO220INS Min Qty: 1 Container: Tube |
258 Tube |
|
$0.7185 / $2.1100 | Buy Now |
|
DISTI #
86931803
|
Verical | Diode Switching 1KV 8A 2-Pin(2+Tab) TO-220AC Ins Tube RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Date Code: 2431 | Americas - 5000 |
|
$0.3660 | Buy Now |
|
DISTI #
92423614
|
Verical | Diode Switching 1KV 8A 2-Pin(2+Tab) TO-220AC Ins Tube RoHS: Exempt Min Qty: 215 Package Multiple: 1 | Americas - 2000 |
|
$1.0850 / $1.7500 | Buy Now |
|
DISTI #
511-STTH810DI
|
Mouser Electronics | Rectifiers Ultrafast recovery high voltage diode RoHS: Compliant | 5283 |
|
$0.5870 / $2.1100 | Buy Now |
|
DISTI #
E02:0323_00212796
|
Arrow Electronics | Diode Switching 1KV 8A 2-Pin(2+Tab) TO-220AC Ins Tube RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2610 | Europe - 14561 |
|
$0.5198 / $1.5738 | Buy Now |
|
DISTI #
V36:1790_06567810
|
Arrow Electronics | Diode Switching 1KV 8A 2-Pin(2+Tab) TO-220AC Ins Tube COO: China RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2431 | Americas - 5000 |
|
$0.3660 | Buy Now |
|
|
Future Electronics | STTH810 Series 1000 V 8 A 85 ns Ultrafast Recovery Diode - TO-220-2 Insulated RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.4200 / $0.4350 | Buy Now |
|
|
Rochester Electronics | Rectifier Single Standard 1kV 8A TO-220-2 Tube RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.8680 / $1.4000 | Buy Now |
|
DISTI #
E02:0323_00212796
|
Arrow Electronics | Diode Switching 1KV 8A 2-Pin(2+Tab) TO-220AC Ins Tube RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2610 | Europe - 14561 |
|
$0.5198 / $1.5738 | Buy Now |
US Tariff Estimator: STTH810DI by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STTH810DI CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH810DI Part Data Attributes
|
|
STTH810DI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH810DI
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 8A, 1000V V(RRM), Silicon, TO-220AC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AC | |
| Package Description | Plastic, To-220, 2 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Free Wheeling Diode, Low Leakage Current, Snubber Diode, High Reliability | |
| Application | High Voltage Ultra Fast Soft Recovery | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.7 V | |
| JEDEC-95 Code | TO-220AC | |
| JESD-30 Code | R-PSFM-T2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 60 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 8 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 1000 V | |
| Reverse Recovery Time-Max | 0.085 µS | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
Alternate Parts for STTH810DI
This table gives cross-reference parts and alternative options found for STTH810DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH810DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STTH810DI Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STTH810DI is -40°C to 150°C.
-
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking and ensuring good airflow around the device.
-
The recommended storage temperature range for the STTH810DI is -40°C to 30°C.
-
Yes, the STTH810DI is designed to operate in humid environments, but it's essential to follow proper moisture protection and handling procedures to prevent damage.
-
To prevent ESD damage, handle the STTH810DI with proper ESD protection equipment, such as wrist straps and mats, and follow proper handling and storage procedures.