Part Details for STTH8R04DI by STMicroelectronics
Results Overview of STTH8R04DI by STMicroelectronics
- Distributor Offerings: (32 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH8R04DI Information
STTH8R04DI by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH8R04DI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AC9616
|
Newark | Rectifier, Single, 8A, 400V, To-220Ac, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):8A, Diode Configuration:Single, Forward Voltage Vf Max:1.5V, Reverse Recovery Time Trr Max:50Ns, Forward Surge Current Ifsm Rohs Compliant: Yes RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 235 |
|
$0.6310 / $0.6390 | Buy Now |
|
DISTI #
96AC4152
|
Newark | Aid Rectifier |Stmicroelectronics STTH8R04DI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5070 | Buy Now |
|
DISTI #
497-7612-5-ND
|
DigiKey | DIODE STD 400V 8A TO220AC INS Min Qty: 1 Container: Tube |
2000 Tube |
|
$0.5453 / $2.1900 | Buy Now |
|
DISTI #
STTH8R04DI
|
Avnet Americas | Fast / Ultrafast Diode, 400 V, 8 A, Single, 1.5 V, 50 ns, 120 A - Rail/Tube (Alt: STTH8R04DI) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 4054 |
|
$0.3660 / $0.4396 | Buy Now |
|
DISTI #
511-STTH8R04DI
|
Mouser Electronics | Rectifiers Recovery Diode Ultra Fast RoHS: Compliant | 2834 |
|
$0.6210 / $2.1900 | Buy Now |
|
DISTI #
511-STTH8R04DI
|
Mouser Electronics | Rectifiers Recovery Diode Ultra Fast RoHS: Compliant | 814 |
|
$0.6210 / $2.1900 | Buy Now |
|
DISTI #
E02:0323_00209570
|
Arrow Electronics | Diode Switching 400V 8A 2-Pin(2+Tab) TO-220AC Ins Tube RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2610 | Europe - 7326 |
|
$0.7057 | Buy Now |
|
DISTI #
V79:2366_23553751
|
Arrow Electronics | Diode Switching 400V 8A 2-Pin(2+Tab) TO-220AC Ins Tube COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 2048 | Americas - 809 |
|
$0.6840 | Buy Now |
|
DISTI #
V36:1790_06567826
|
Arrow Electronics | Diode Switching 400V 8A 2-Pin(2+Tab) TO-220AC Ins Tube COO: China RoHS: Exempt Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Date Code: 2512 | Americas - 152 |
|
$0.4189 / $0.4486 | Buy Now |
|
DISTI #
86050301
|
Verical | Diode Switching 400V 8A 2-Pin(2+Tab) TO-220AC Ins Tube RoHS: Exempt Min Qty: 224 Package Multiple: 1 Date Code: 2101 | Americas - 59000 |
|
$1.0385 / $1.6750 | Buy Now |
US Tariff Estimator: STTH8R04DI by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STTH8R04DI
STTH8R04DI CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH8R04DI Part Data Attributes
|
|
STTH8R04DI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH8R04DI
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AC | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Free Wheeling Diode | |
| Application | Ultra Fast Recovery | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.5 V | |
| JEDEC-95 Code | TO-220AC | |
| JESD-30 Code | R-PSFM-T2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 120 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 8 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 400 V | |
| Reverse Current-Max | 10 µA | |
| Reverse Recovery Time-Max | 0.05 µS | |
| Reverse Test Voltage | 400 V | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
STTH8R04DI Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STTH8R04DI is -40°C to 150°C.
-
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive interface material, and minimizing thermal resistance.
-
To minimize EMI, it's recommended to use a multi-layer PCB with a solid ground plane, keep the layout symmetrical, and use shielding or filtering components as needed.
-
Yes, the STTH8R04DI is suitable for high-frequency switching applications up to 100 kHz. However, it's essential to consider the device's switching characteristics, such as rise and fall times, to ensure reliable operation.
-
To protect the device, use overvoltage protection (OVP) and overcurrent protection (OCP) circuits, such as zener diodes or transient voltage suppressors, and ensure that the device is operated within its recommended operating conditions.