| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DSR8A600 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC | STTH8S06D vs DSR8A600 |
Part Details for STTH8S06D by STMicroelectronics
Results Overview of STTH8S06D by STMicroelectronics
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH8S06D Information
STTH8S06D by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH8S06D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45AC7762
|
Newark | Rectifier, Single, 8A, 600V, To-220Ac, |Stmicroelectronics STTH8S06D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 732 |
|
$0.5150 / $1.7200 | Buy Now |
|
DISTI #
497-9065-5-ND
|
DigiKey | DIODE STANDARD 600V 8A TO220AC Min Qty: 1 Container: Tube |
825 Tube |
|
$0.5691 / $1.7300 | Buy Now |
|
DISTI #
87003896
|
Verical | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Tube RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Date Code: 2428 | Americas - 10000 |
|
$0.2563 | Buy Now |
|
DISTI #
19620364
|
Verical | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Tube RoHS: Exempt Min Qty: 50 Package Multiple: 50 | Americas - 200 |
|
$0.6749 / $0.7601 | Buy Now |
|
DISTI #
511-STTH8S06D
|
Mouser Electronics | Rectifiers ULT FAST HI VLT RECT TURBO 2 RoHS: Compliant | 0 |
|
$0.4110 / $1.7300 | Order Now |
|
DISTI #
V36:1790_06567833
|
Arrow Electronics | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Tube COO: China RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2428 | Americas - 10000 |
|
$0.2563 | Buy Now |
|
DISTI #
E02:0323_04122705
|
Arrow Electronics | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Tube RoHS: Exempt Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Date Code: 2609 | Europe - 200 |
|
$0.6769 / $0.7623 | Buy Now |
|
|
STMicroelectronics | 600 V, 8 A Ultrafast Boost Diode COO: France Min Qty: 1 | 0 |
|
$0.5700 / $1.7300 | Buy Now |
|
|
Future Electronics | STTH8S06 Series 8 A 600 V Turbo 2 Ultrafast High Voltage Rectifier - TO-220-2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.3300 / $0.3650 | Buy Now |
|
DISTI #
V36:1790_06567833
|
Arrow Electronics | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Tube COO: China RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2428 | Americas - 10000 |
|
$0.2563 | Buy Now |
US Tariff Estimator: STTH8S06D by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STTH8S06D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH8S06D Part Data Attributes
|
|
STTH8S06D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH8S06D
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AC | |
| Package Description | Rohs Compliant, Plastic Package-2 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Application | Ultra Fast Recovery | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.9 V | |
| JEDEC-95 Code | TO-220AC | |
| JESD-30 Code | R-PSFM-T2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 60 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 8 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Recovery Time-Max | 0.018 µS | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
Alternate Parts for STTH8S06D
This table gives cross-reference parts and alternative options found for STTH8S06D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH8S06D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STTH8S06D Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STTH8S06D is -40°C to 150°C.
-
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive interface material, and minimizing thermal resistance.
-
To minimize EMI, it's recommended to use a multi-layer PCB with a solid ground plane, keep the layout symmetrical, and use a shielded cable for the output.
-
Yes, you can use multiple STTH8S06D devices in parallel to increase the output current, but ensure that each device has its own heat sink and that the output currents are properly balanced.
-
To protect the STTH8S06D, use a voltage regulator with overvoltage protection, and consider adding overcurrent protection using a fuse or a current-sensing resistor.