Part Details for STX0560 by STMicroelectronics
Results Overview of STX0560 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STX0560 Information
STX0560 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STX0560
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Power Bipolar Transistor, 1A I(C), 600V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Plastic/Epoxy, 3 Pin | 5867 |
|
RFQ |
STX0560 Part Data Attributes
|
|
STX0560
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STX0560
STMicroelectronics
Power Bipolar Transistor, 1A I(C), 600V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Plastic/Epoxy, 3 Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-92 | |
| Package Description | Packsge-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 1 A | |
| Collector-Emitter Voltage-Max | 600 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 70 | |
| JEDEC-95 Code | TO-92 | |
| JESD-30 Code | O-PBCY-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 1.5 W | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
STX0560 Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5323, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The output capacitor value depends on the specific application requirements, such as output voltage, current, and ripple. A general guideline is to use a capacitor with a value between 10uF to 47uF, with a voltage rating of at least 2x the output voltage. Consult the datasheet and application notes for more specific guidance.
-
The STX0560 is rated for operation up to 125°C ambient temperature, but it's essential to consider the thermal management and heat dissipation in the system design to ensure reliable operation. Consult the thermal characteristics section in the datasheet for more information.
-
Yes, the STX0560 is suitable for high-reliability and automotive applications. It's AEC-Q100 qualified and meets the requirements for automotive systems. However, it's essential to follow the recommended design guidelines and testing procedures to ensure compliance with the specific application requirements.
-
Consult the troubleshooting section in the application note AN5323, which provides guidance on identifying and resolving common issues. Additionally, review the datasheet and consult with STMicroelectronics support or a qualified engineer if the issue persists.