Part Details for SVC121D-10BBW5 by Samwha Electronics
Overview of SVC121D-10BBW5 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SVC121D-10BBW5
SVC121D-10BBW5 CAD Models
SVC121D-10BBW5 Part Data Attributes:
|
SVC121D-10BBW5
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SVC121D-10BBW5
Samwha Electronics
Varistor, 100V, 12J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 75 V | |
Energy Absorbing Capacity-Max | 12 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 100 V |
Alternate Parts for SVC121D-10BBW5
This table gives cross-reference parts and alternative options found for SVC121D-10BBW5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SVC121D-10BBW5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z10L121 | Varistor, 100V, 12J, Through Hole Mount | HVCA & CKE | SVC121D-10BBW5 vs Z10L121 |
SVC121D-10BFS7 | Varistor, 100V, 12J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SVC121D-10BBW5 vs SVC121D-10BFS7 |
SVC121D-10AFF7 | Varistor, 100V, 12J, Through Hole Mount | Samwha Electronics | SVC121D-10BBW5 vs SVC121D-10AFF7 |
SVC121D-10BBK7 | Varistor, 100V, 12J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SVC121D-10BBW5 vs SVC121D-10BBK7 |
VF10M10121JET | RESISTOR, VOLTAGE DEPENDENT, 100V, 12J, THROUGH HOLE MOUNT | Kyocera AVX Components | SVC121D-10BBW5 vs VF10M10121JET |
SVC121D-10AFF9 | Varistor, 100V, 12J, Through Hole Mount | Samwha Electronics | SVC121D-10BBW5 vs SVC121D-10AFF9 |
AVR-S10D121K | RESISTOR, VOLTAGE DEPENDENT, 100V, 12J, THROUGH HOLE MOUNT | TDK Corporation | SVC121D-10BBW5 vs AVR-S10D121K |
VE13M00750JER | RESISTOR, VOLTAGE DEPENDENT, 100V, 12J, THROUGH HOLE MOUNT | Kyocera AVX Components | SVC121D-10BBW5 vs VE13M00750JER |
TNR12G121K | RESISTOR, VOLTAGE DEPENDENT, 100V, 12J, THROUGH HOLE MOUNT | Chemi-Con | SVC121D-10BBW5 vs TNR12G121K |
120NR10D | Varistor, 100V, 12J, Through Hole Mount | Hokuriku Electric Industry Co Ltd | SVC121D-10BBW5 vs 120NR10D |