Part Details for SVC241D-20BBF7 by Samwha Electronics
Overview of SVC241D-20BBF7 by Samwha Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SVC241D-20BBF7
SVC241D-20BBF7 CAD Models
SVC241D-20BBF7 Part Data Attributes
|
SVC241D-20BBF7
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SVC241D-20BBF7
Samwha Electronics
Varistor, 200V, 80J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 80 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.2 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
Alternate Parts for SVC241D-20BBF7
This table gives cross-reference parts and alternative options found for SVC241D-20BBF7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SVC241D-20BBF7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VF14P10241JEQ | RESISTOR, VOLTAGE DEPENDENT, 200V, 85J, THROUGH HOLE MOUNT | Kyocera AVX Components | SVC241D-20BBF7 vs VF14P10241JEQ |
V150LA20B | METAL-OXIDE VARISTOR (MOV),150V V(RMS),6.5KA I(TM),RADIAL | Intersil Corporation | SVC241D-20BBF7 vs V150LA20B |
V150LS20A | RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | SVC241D-20BBF7 vs V150LS20A |
MOV07151APA | RESISTOR, VOLTAGE DEPENDENT, 200 V, 13 J, THROUGH HOLE MOUNT | Eaton Bussmann | SVC241D-20BBF7 vs MOV07151APA |
SVC241D-20ABF1 | Varistor, 200V, 80J, Through Hole Mount | Samwha Electronics | SVC241D-20BBF7 vs SVC241D-20ABF1 |
ROV14H241KSAP | RESISTOR, VOLTAGE DEPENDENT, 200V, 84J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | SVC241D-20BBF7 vs ROV14H241KSAP |
ROV14H241K | RESISTOR, VOLTAGE DEPENDENT, 200V, 84J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | SVC241D-20BBF7 vs ROV14H241K |
V150LA20AX10 | RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT | Intersil Corporation | SVC241D-20BBF7 vs V150LA20AX10 |
ROV14H241KS2 | RESISTOR, VOLTAGE DEPENDENT, 200V, 84J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | SVC241D-20BBF7 vs ROV14H241KS2 |
232259351516 | RESISTOR, VOLTAGE DEPENDENT, 200V, 20J, THROUGH HOLE MOUNT | YAGEO Corporation | SVC241D-20BBF7 vs 232259351516 |