Part Details for SW-224-PIN by Futuretech Components
Results Overview of SW-224-PIN by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SW-224-PIN Information
SW-224-PIN by Futuretech Components is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-DSDMDB09MM-015 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MM-015 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Male 15ft | |
| CS-DSDMDB15MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 2.5ft | |
| CS-DSDMDB25MF-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MF-025 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Female 25ft |