Part Details for SW-237 by MACOM
Results Overview of SW-237 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SW-237 Information
SW-237 by MACOM is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
SW-237 Part Data Attributes
|
|
SW-237
MACOM
Buy Now
Datasheet
|
Compare Parts:
SW-237
MACOM
SPDT, 5MHz Min, 2000MHz Max, 1.5dB Insertion Loss-Max
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Insertion Loss-Max | 1.5 Db | |
| Operating Frequency-Max | 2000 Mhz | |
| Operating Frequency-Min | 5 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Spdt | |
| VSWR-Max | 1.7 |