| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TWP2264 | Spectrum Microwave | Check for Price | 5 MHz - 2000 MHz RF/MICROWAVE SGL POLE FOUR THROW SWITCH, 1.9 dB INSERTION LOSS, FP-16 PIN | SW-264 vs TWP2264 |
| TWP2264 | API Technologies Corp EIS (RETIRED) | Check for Price | SP4T, 5MHz Min, 2000MHz Max, 1.9dB Insertion Loss-Max, FP14, FLATPACK-16 | SW-264 vs TWP2264 |
| TWP2264 | Spectrum Control | Check for Price | SP4T, 5MHz Min, 2000MHz Max, 1.9dB Insertion Loss-Max | SW-264 vs TWP2264 |
Part Details for SW-264 by MACOM
Results Overview of SW-264 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SW-264 Information
SW-264 by MACOM is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
SW-264 Part Data Attributes
|
|
SW-264
MACOM
Buy Now
Datasheet
|
Compare Parts:
SW-264
MACOM
SP4T, 5MHz Min, 2000MHz Max, 2dB Insertion Loss-Max
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Insertion Loss-Max | 2 Db | |
| Operating Frequency-Max | 2000 Mhz | |
| Operating Frequency-Min | 5 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Sp4t | |
| VSWR-Max | 2.5 |
Alternate Parts for SW-264
This table gives cross-reference parts and alternative options found for SW-264. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-264, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.