| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UFR3120E3 | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, DO-203AA | SW02PCN030 vs UFR3120E3 |
| SW02PCN030 | IXYS Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon | SW02PCN030 vs SW02PCN030 |
Part Details for SW02PCN030 by IXYS UK Westcode
Results Overview of SW02PCN030 by IXYS UK Westcode
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SW02PCN030 Information
SW02PCN030 by IXYS UK Westcode is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: SW02PCN030 by IXYS UK Westcode
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SW02PCN030 Part Data Attributes
|
|
SW02PCN030
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
SW02PCN030
IXYS UK Westcode
DIODE 30 A, 200 V, SILICON, RECTIFIER DIODE, Rectifier Diode
|
| Part Life Cycle Code | Obsolete | |
| Package Description | O-Mupm-D1 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | High Reliability | |
| Application | General Purpose | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.64 V | |
| JESD-30 Code | O-MUPM-D1 | |
| Non-rep Pk Forward Current-Max | 400 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 30 A | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Post / Stud Mount | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Surface Mount | No | |
| Terminal Form | Solder Lug | |
| Terminal Position | Upper |
Alternate Parts for SW02PCN030
This table gives cross-reference parts and alternative options found for SW02PCN030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW02PCN030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.