Part Details for SWTS200KB150K by SEI Stackpole Electronics Inc
Results Overview of SWTS200KB150K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SWTS200KB150K Information
SWTS200KB150K by SEI Stackpole Electronics Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: SWTS200KB150K by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SWTS200KB150K
SWTS200KB150K Part Data Attributes
|
|
SWTS200KB150K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SWTS200KB150K
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 200W, 150000ohm, 2500V, 10% +/-Tol
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.29.00.00 | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Chassis Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 350 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 35 Mm | |
| Package Length | 222 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Chassis Mount | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 200 W | |
| Resistance | 150000 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Lug | |
| Tolerance | 10% | |
| Working Voltage | 2500 V |