SZ1005F560TF
Sunlord
Description: Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN

Overview of SZ1005F560TF by Sunlord

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for SZ1005F560TF by Sunlord
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SZ1005F560TF by Sunlord

SZ1005F560TF
Sunlord
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SHENZHEN SUNLORD ELECTRONICS CO LTD
Package Description
ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.8 Ω
Filter Type
FERRITE CHIP
Height
0.5 mm
Length
1 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
56 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.2 A
Width
0.5 mm
Want to compare parts?
  1. SZ1005F560TF
    Sunlord
    Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
    VS

Alternate Parts for SZ1005F560TF

This table gives cross-reference parts and alternative options found for SZ1005F560TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ1005F560TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74279272 Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, SMD, 2 PIN Wurth Elektronik SZ1005F560TF vs 74279272
ILBB0402ER301V Data Line Filter, 1 FUNCTIONS, 0.2 A, FERRITE BEAD, SURFACE MOUNT Vishay Dale SZ1005F560TF vs ILBB0402ER301V
ABNQ00100505301Y00 Ferrite Chip, Chilisin Electronics Corp SZ1005F560TF vs ABNQ00100505301Y00
782422601 Ferrite Bead, Wurth Elektronik SZ1005F560TF vs 782422601
BBNQ00100505301Y00 Ferrite Chip, Chilisin Electronics Corp SZ1005F560TF vs BBNQ00100505301Y00
FBM-11-100505-102T Ferrite Chip, 1 Function(s), 0.05A, EIA STD PACKAGE SIZE 0402, 2 PIN King Core Electronics Inc SZ1005F560TF vs FBM-11-100505-102T
SZ1005K301TF Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN Sunlord SZ1005F560TF vs SZ1005K301TF
BLM15BA750SN1D Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN Murata Manufacturing Co Ltd SZ1005F560TF vs BLM15BA750SN1D
BBNQ00100505301Y00 Ferrite Chip, 1 Function(s), 0.8A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN MagLayers Scientific-Technics Co Ltd SZ1005F560TF vs BBNQ00100505301Y00
BLM15BB221SN1D Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN Murata Manufacturing Co Ltd SZ1005F560TF vs BLM15BB221SN1D
Part Number Description Manufacturer Compare
ACML-0805-2000-T Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Abracon Corporation SZ1005F560TF vs ACML-0805-2000-T
BBBK00160808252Y00 Ferrite Chip, 2 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN Pulse Electronics Corporation SZ1005F560TF vs BBBK00160808252Y00
SHB-1T0603-121JB Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation SZ1005F560TF vs SHB-1T0603-121JB
ACSB-0402-301-T Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Abracon Corporation SZ1005F560TF vs ACSB-0402-301-T
SHB-1T0603-121JL Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation SZ1005F560TF vs SHB-1T0603-121JL
BBSY00060303241Y00 Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN MagLayers Scientific-Technics Co Ltd SZ1005F560TF vs BBSY00060303241Y00
BMB1J0470WN2 1 FUNCTIONS, 0.2A, FERRITE BEAD, EIA STD PACKAGE SIZE 0603 TE Connectivity SZ1005F560TF vs BMB1J0470WN2
CZB2AGTE222P Ferrite Chip, 1 Function(s), 0.2A, KOA Speer Electronics Inc SZ1005F560TF vs CZB2AGTE222P
SZ2012K272TF Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN Sunlord SZ1005F560TF vs SZ2012K272TF
CZB2ASTE272P Ferrite Chip, 1 Function(s), 0.2A, KOA Speer Electronics Inc SZ1005F560TF vs CZB2ASTE272P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SZ1005F560TF by Sunlord.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SZ1005F560TF by Sunlord

Select Manufacturer
Which Manufacturer of SZ1005F560TF would you like to use for your alert(s)?
  • Please alert me when SZ1005F560TF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SZ1005F560TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SZ1005F560TF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SZ1005F560TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SZ1005F560TF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SZ1005F560TF by Sunlord

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: