| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BTA25-600B | STMicroelectronics | $4.9681 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 25A I(T)RMS | T0509SH vs BTA25-600B |
| CQ3P-40D | Central Semiconductor Corp | Check for Price | TRIAC, 400V V(DRM), 40A I(T)RMS | T0509SH vs CQ3P-40D |
| CQ39BT | Central Semiconductor Corp | Check for Price | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-39 | T0509SH vs CQ39BT |
| DTC12C-N | SANYO Electric Co Ltd | Check for Price | TRIAC, 200V V(DRM), 12A I(T)RMS, TO-220AB | T0509SH vs DTC12C-N |
| Z0409MF1AA2 | STMicroelectronics | Check for Price | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TO-202, 3 PIN | T0509SH vs Z0409MF1AA2 |
| DTB3G | SANYO Electric Co Ltd | Check for Price | TRIAC, 600V V(DRM), 3A I(T)RMS, TO-202 | T0509SH vs DTB3G |
| BTA208-600F | Philips Semiconductors | Check for Price | TRIAC, 600V V(DRM), 8A I(T)RMS | T0509SH vs BTA208-600F |
| CQ202-4DS-2 | Central Semiconductor Corp | Check for Price | TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202-2, 3 PIN | T0509SH vs CQ202-4DS-2 |
| DTN6G | SANYO Electric Co Ltd | Check for Price | TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB | T0509SH vs DTN6G |
| AC05FJM | NEC Electronics Group | Check for Price | TRIAC, 600V V(DRM), 5A I(T)RMS | T0509SH vs AC05FJM |
Part Details for T0509SH by STMicroelectronics
Results Overview of T0509SH by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T0509SH Information
T0509SH by STMicroelectronics is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
US Tariff Estimator: T0509SH by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
T0509SH Part Data Attributes
|
|
T0509SH
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T0509SH
STMicroelectronics
4 Quadrant Logic Level TRIAC, 700V V(DRM), 5A I(T)RMS
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Additional Feature | Sensitive Gate | |
| Configuration | Single | |
| Critical Rate of Rise of Off-State Voltage-Min | 50 V/Us | |
| DC Gate Trigger Current-Max | 10 Ma | |
| DC Gate Trigger Voltage-Max | 2.5 V | |
| Holding Current-Max | 25 Ma | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Leakage Current-Max | 2 Ma | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| RMS On-state Current-Max | 5 A | |
| Repetitive Peak Off-state Voltage | 700 V | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Trigger Device Type | 4 Quadrant Logic Level Triac |
Alternate Parts for T0509SH
This table gives cross-reference parts and alternative options found for T0509SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T0509SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.