Part Details for T450A11541HKAP by Fenghua (HK) Electronics Ltd
Overview of T450A11541HKAP by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T450A11541HKAP
T450A11541HKAP CAD Models
T450A11541HKAP Part Data Attributes
|
T450A11541HKAP
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T450A11541HKAP
Fenghua (HK) Electronics Ltd
CAP,TANTALUM / TA2O5,150NF,50VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 19000 mΩ | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for T450A11541HKAP
This table gives cross-reference parts and alternative options found for T450A11541HKAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T450A11541HKAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T450A11541HKAB | CAP,TANTALUM / TA2O5,150NF,50VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T450A11541HKAP vs T450A11541HKAB |
B45198H7154K106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP | KEMET Corporation | T450A11541HKAP vs B45198H7154K106 |
T83A154K050UAAS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T450A11541HKAP vs T83A154K050UAAS |
B45196L7154K109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP | KEMET Corporation | T450A11541HKAP vs B45196L7154K109 |
293D154X9050A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T450A11541HKAP vs 293D154X9050A2TE3 |
TMC1HA154KLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.15uF, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | T450A11541HKAP vs TMC1HA154KLRH |
T452A11541HKB | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206 | Fenghua (HK) Electronics Ltd | T450A11541HKAP vs T452A11541HKB |
T491A154K050ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T450A11541HKAP vs T491A154K050ZT7280 |
B45198L7154K106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP | KEMET Corporation | T450A11541HKAP vs B45198L7154K106 |
07016-157MKBBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | KEMET Corporation | T450A11541HKAP vs 07016-157MKBBZ |