Part Details for T450A11541HKP by Fenghua (HK) Electronics Ltd
Overview of T450A11541HKP by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T450A11541HKP
T450A11541HKP CAD Models
T450A11541HKP Part Data Attributes
|
T450A11541HKP
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T450A11541HKP
Fenghua (HK) Electronics Ltd
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for T450A11541HKP
This table gives cross-reference parts and alternative options found for T450A11541HKP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T450A11541HKP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A154K050CB611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | KEMET Corporation | T450A11541HKP vs T493A154K050CB611C |
267M5002154KP533 | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | T450A11541HKP vs 267M5002154KP533 |
293D154X9050A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T450A11541HKP vs 293D154X9050A2WE3 |
T493A154K050CB612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | KEMET Corporation | T450A11541HKP vs T493A154K050CB612C |
07016-157MKBHZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | KEMET Corporation | T450A11541HKP vs 07016-157MKBHZ |
T493A154K050CK612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | KEMET Corporation | T450A11541HKP vs T493A154K050CK612C |
T493A154K050CC612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | KEMET Corporation | T450A11541HKP vs T493A154K050CC612C |
B45198L7154K106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP | KEMET Corporation | T450A11541HKP vs B45198L7154K106 |
T493A154K050CK611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | KEMET Corporation | T450A11541HKP vs T493A154K050CK611C |
TMC1HA154KLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.15uF, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | T450A11541HKP vs TMC1HA154KLRH |