Part Details for T450C11071AKAB by Fenghua (HK) Electronics Ltd
Overview of T450C11071AKAB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T450C11071AKAB
T450C11071AKAB CAD Models
T450C11071AKAB Part Data Attributes
|
T450C11071AKAB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T450C11071AKAB
Fenghua (HK) Electronics Ltd
CAP,TANTALUM / TA2O5,100UF,10VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 2412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.5 mm | |
Length | 6 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2412 | |
Width | 3.2 mm |
Alternate Parts for T450C11071AKAB
This table gives cross-reference parts and alternative options found for T450C11071AKAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T450C11071AKAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83C107K010UZZL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T450C11071AKAB vs T83C107K010UZZL |
TMC1ACTTE107KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | KOA Speer Electronics Inc | T450C11071AKAB vs TMC1ACTTE107KR |
B45110C1079K187 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | KEMET Corporation | T450C11071AKAB vs B45110C1079K187 |
T83C107K010UCCS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T450C11071AKAB vs T83C107K010UCCS |
B45110C1076K187 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T450C11071AKAB vs B45110C1076K187 |
TLK1A107CSSR | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2412 | DAEWOO Electronic Components | T450C11071AKAB vs TLK1A107CSSR |
B45110C1079K207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | KEMET Corporation | T450C11071AKAB vs B45110C1079K207 |
B45198H2107K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | KEMET Corporation | T450C11071AKAB vs B45198H2107K306 |
T450C11071AKAP | CAP,TANTALUM / TA2O5,100UF,10VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T450C11071AKAB vs T450C11071AKAP |
B45110C1076K107 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T450C11071AKAB vs B45110C1076K107 |