Part Details for T451A14750JKAP by Fenghua (HK) Electronics Ltd
Overview of T451A14750JKAP by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T451A14750JKAP
T451A14750JKAP CAD Models
T451A14750JKAP Part Data Attributes
|
T451A14750JKAP
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T451A14750JKAP
Fenghua (HK) Electronics Ltd
CAP,TANTALUM / TA2O5,4.7UF,6.3VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for T451A14750JKAP
This table gives cross-reference parts and alternative options found for T451A14750JKAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T451A14750JKAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA475K006CWSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | T451A14750JKAP vs TBJA475K006CWSB0700 |
267N6301475KRA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T451A14750JKAP vs 267N6301475KRA |
TA006TCM475KAR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T451A14750JKAP vs TA006TCM475KAR-13 |
07016-007KBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T451A14750JKAP vs 07016-007KBC |
T451A14750JKP | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 4.7uF, 1206 | Fenghua (HK) Electronics Ltd | T451A14750JKAP vs T451A14750JKP |
T83A475K6R3UBZS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T451A14750JKAP vs T83A475K6R3UBZS |
B45106A4759K358 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | T451A14750JKAP vs B45106A4759K358 |
TBJA475K006CWSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | T451A14750JKAP vs TBJA475K006CWSZ0900 |
T450A14750JKAB | CAP,TANTALUM / TA2O5,4.7UF,6.3VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T451A14750JKAP vs T450A14750JKAB |
TAJS475K006YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T451A14750JKAP vs TAJS475K006YNJ |