Part Details for T491A335M006ATC7280 by KEMET Corporation
Overview of T491A335M006ATC7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491A335M006ATC7280
T491A335M006ATC7280 CAD Models
T491A335M006ATC7280 Part Data Attributes
|
T491A335M006ATC7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A335M006ATC7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 87 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491A335M006ATC7280
This table gives cross-reference parts and alternative options found for T491A335M006ATC7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A335M006ATC7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHJA3.36.3M | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Dubilier | T491A335M006ATC7280 vs SHJA3.36.3M |
ECST0JY335R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Panasonic Electronic Components | T491A335M006ATC7280 vs ECST0JY335R |
07016-006MBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T491A335M006ATC7280 vs 07016-006MBC |
T450A13350JMB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 3.3uF, 1206 | Fenghua (HK) Electronics Ltd | T491A335M006ATC7280 vs T450A13350JMB |
B45198E1335M109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A335M006ATC7280 vs B45198E1335M109 |
B45196E1335M106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T491A335M006ATC7280 vs B45196E1335M106 |
T493A335M006CC611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | KEMET Corporation | T491A335M006ATC7280 vs T493A335M006CC611C |
VTS335M006AT | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 3.3uF, 1206 | Vatronics Technologies Limited | T491A335M006ATC7280 vs VTS335M006AT |
T493A335M006CB611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | KEMET Corporation | T491A335M006ATC7280 vs T493A335M006CB611C |
267M6301335ML378 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491A335M006ATC7280 vs 267M6301335ML378 |